Part Details for KGM21AR50J476MU by Kyocera AVX Components
Overview of KGM21AR50J476MU by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for KGM21AR50J476MU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM21AR50J476MUCT-ND
|
DigiKey | CAP CER 47UF 6.3V X5R 0805 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20408 In Stock |
|
$0.1465 / $0.6300 | Buy Now |
DISTI #
581-KGM21AR50J476MU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 47uF X5R 0805 20% RoHS: Compliant | 2873 |
|
$0.5150 / $1.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0898 | Buy Now |
DISTI #
08056D476MAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21AR50J476MU NEW GLOBAL PN 6.3V 47uF X5R 0805 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 6000 In Stock |
|
$0.0980 / $0.1060 | Buy Now |
DISTI #
KGM21AR50J476MU
|
TME | Capacitor: ceramic, MLCC, 47uF, 6.3V, X5R, ±20%, SMD, 0805 Min Qty: 20000 | 0 |
|
$0.0900 | RFQ |
DISTI #
KGM21AR50J476MU
|
Avnet Abacus | Multilayer Ceramic Capacitor, 47 uF, 6.3 V, � 20%, X5R, 0805 [2012 Metric] - Tape and Reel (Alt: KGM21AR50J476MU) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM21AR50J476MU
KGM21AR50J476MU CAD Models
KGM21AR50J476MU Part Data Attributes
|
KGM21AR50J476MU
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM21AR50J476MU
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e2 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |