Part Details for KGM21AR51A225KL by Kyocera AVX Components
Overview of KGM21AR51A225KL by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM21AR51A225KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-KGM21AR51A225KL
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 2.2uF X5R 0805 1 0% RoHS: Compliant | 0 |
|
$0.0370 / $0.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0339 | Buy Now |
DISTI #
0805ZD225KAT4A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21AR51A225KL NEW GLOBAL PN 10V 2.2uF A 581-KGM21AR51A225KL RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0339 | Buy Now |
DISTI #
KGM21AR51A225KL
|
TME | Capacitor: ceramic, MLCC, 2.2uF, 10V, X5R, ±10%, SMD, 0805 Min Qty: 10000 | 0 |
|
$0.0358 | RFQ |
DISTI #
KGM21AR51A225KL
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2.2 uF, 10 V, � 10%, X5R, 0805 [2012 Metric] - Tape and Reel (Alt: KGM21AR51A225KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM21AR51A225KL
KGM21AR51A225KL CAD Models
KGM21AR51A225KL Part Data Attributes
|
KGM21AR51A225KL
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM21AR51A225KL
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for KGM21AR51A225KL
This table gives cross-reference parts and alternative options found for KGM21AR51A225KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM21AR51A225KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805X5R100-225KNE | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | VENKEL LTD | KGM21AR51A225KL vs C0805X5R100-225KNE |
C0805X5R100-225KG6E | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0805, | VENKEL LTD | KGM21AR51A225KL vs C0805X5R100-225KG6E |
C0805X5R100-225KN6D | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0805, | VENKEL LTD | KGM21AR51A225KL vs C0805X5R100-225KN6D |
C0805X5R100-225KP6R | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0805, | VENKEL LTD | KGM21AR51A225KL vs C0805X5R100-225KP6R |
CMC-010/225KX50805WF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | Tecate Group | KGM21AR51A225KL vs CMC-010/225KX50805WF |
C0805X5R100-225KP6P | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0805, | VENKEL LTD | KGM21AR51A225KL vs C0805X5R100-225KP6P |
C0805X5R100-225KG6D | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0805, | VENKEL LTD | KGM21AR51A225KL vs C0805X5R100-225KG6D |
CMC-010/225KX50805TFF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | Tecate Group | KGM21AR51A225KL vs CMC-010/225KX50805TFF |
C0805X5R100-225KG6U | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0805, | VENKEL LTD | KGM21AR51A225KL vs C0805X5R100-225KG6U |
GMG21X5R225K10NT-3 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | Cal-Chip Electronics | KGM21AR51A225KL vs GMG21X5R225K10NT-3 |