Part Details for KGM21AR51C105KL by Kyocera AVX Components
Overview of KGM21AR51C105KL by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM21AR51C105KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM21AR51C105KLCT-ND
|
DigiKey | CAP CER 1UF 16V X5R 0805 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4 In Stock |
|
$0.0232 / $0.2000 | Buy Now |
DISTI #
KGM21AR51C105KL
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 16 V, ? 10%, X5R, 0805 [2012 Metric] - Tape and Reel (Alt: KGM21AR51C105KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
KGM21AR51C105KL
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 16 V, ? 10%, X5R, 0805 [2012 Metric] - Tape and Reel (Alt: KGM21AR51C105KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3354 | Buy Now |
DISTI #
581-KGM21AR51C105KL
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1uF X5R 0805 10% RoHS: Compliant | 0 |
|
$0.0230 / $0.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0239 | Buy Now |
DISTI #
0805YD105KAT4A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21AR51C105KL NEW GLOBAL PN 16V 1uF X5 A 581-KGM21AR51C105KL RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0313 | Buy Now |
DISTI #
KGM21AR51C105KL
|
TME | Capacitor: ceramic, MLCC, 1uF, 16V, X5R, ±10%, SMD, 0805 Min Qty: 10000 | 0 |
|
$0.0154 | RFQ |
DISTI #
KGM21AR51C105KL
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1 uF, 16 V, � 10%, X5R, 0805 [2012 Metric] - Tape and Reel (Alt: KGM21AR51C105KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM21AR51C105KL
KGM21AR51C105KL CAD Models
KGM21AR51C105KL Part Data Attributes
|
KGM21AR51C105KL
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM21AR51C105KL
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for KGM21AR51C105KL
This table gives cross-reference parts and alternative options found for KGM21AR51C105KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM21AR51C105KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805X5R160-105KSN6P | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0805, | VENKEL LTD | KGM21AR51C105KL vs C0805X5R160-105KSN6P |
NMC0805X5R105K16TRPF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | KGM21AR51C105KL vs NMC0805X5R105K16TRPF |
C0805X5R160-105KPBE | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0805, | VENKEL LTD | KGM21AR51C105KL vs C0805X5R160-105KPBE |
C0805X5R160-105KNP | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0805, CHIP | VENKEL LTD | KGM21AR51C105KL vs C0805X5R160-105KNP |
MQ05YD105KGJ1A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21AR51C105KL vs MQ05YD105KGJ1A |
C0805X5R160-105KSN6U | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0805, | VENKEL LTD | KGM21AR51C105KL vs C0805X5R160-105KSN6U |
NMC0805X5R105K16TRP3K | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0805, | NIC Components Corp | KGM21AR51C105KL vs NMC0805X5R105K16TRP3K |
0805X5R105KW7AB | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0805, | American Technical Ceramics Corp | KGM21AR51C105KL vs 0805X5R105KW7AB |
C0805X5R160-105KPE | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0805, | VENKEL LTD | KGM21AR51C105KL vs C0805X5R160-105KPE |
MQ05YD105KG73A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21AR51C105KL vs MQ05YD105KG73A |