Part Details for KGM21AR51E105KL by Kyocera AVX Components
Overview of KGM21AR51E105KL by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM21AR51E105KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-KGM21AR51E105KL
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1uF X5R 0805 10% RoHS: Compliant | 0 |
|
$0.3850 / $0.3920 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0193 | Buy Now |
DISTI #
08053D105KAT4A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21AR51E105KL NEW GLOBAL PN 25V 1uF X5R 0805 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0193 | Buy Now |
DISTI #
KGM21AR51E105KL
|
TME | Capacitor: ceramic, MLCC, 1uF, 25V, X5R, ±10%, SMD, 0805 Min Qty: 10000 | 0 |
|
$0.0260 | RFQ |
Part Details for KGM21AR51E105KL
KGM21AR51E105KL CAD Models
KGM21AR51E105KL Part Data Attributes
|
KGM21AR51E105KL
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM21AR51E105KL
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e2 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for KGM21AR51E105KL
This table gives cross-reference parts and alternative options found for KGM21AR51E105KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM21AR51E105KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805X5R250-105KN6R | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | KGM21AR51E105KL vs C0805X5R250-105KN6R |
GMC21X5R105K25NTD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0805, CHIP | Cal-Chip Electronics | KGM21AR51E105KL vs GMC21X5R105K25NTD |
0805X5R105KT1SB | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0805, | American Technical Ceramics Corp | KGM21AR51E105KL vs 0805X5R105KT1SB |
KGM21AR51E105KU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21AR51E105KL vs KGM21AR51E105KU |
C0805X5R250-105KN6E | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | KGM21AR51E105KL vs C0805X5R250-105KN6E |
C0805X5R250-105KN6P | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | KGM21AR51E105KL vs C0805X5R250-105KN6P |
0805X5R105KT1AB | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0805, | American Technical Ceramics Corp | KGM21AR51E105KL vs 0805X5R105KT1AB |