Part Details for KGM21AR71E105KL by Kyocera AVX Components
Overview of KGM21AR71E105KL by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM21AR71E105KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-KGM21AR71E105KL
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1uF X7R 0805 10% RoHS: Compliant | 9062 |
|
$0.0260 / $0.2100 | Buy Now |
DISTI #
P40:2555_17826097
|
Arrow Electronics | Cap Ceramic 1uF 25V X7R 10% Pad SMD 0805 125°C T/R Min Qty: 1 Package Multiple: 1 Date Code: 1850 | Europe - 80000 |
|
$0.0219 / $0.1930 | Buy Now |
DISTI #
V72:2272_10669843
|
Arrow Electronics | Cap Ceramic 1uF 25V X7R 10% Pad SMD 0805 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1539 Container: Cut Strips | Americas - 267 |
|
$0.0334 / $0.1898 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0231 | Buy Now |
DISTI #
08053C105KAT4A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM21AR71E105KL 25V 1uF X7R 0805 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0226 / $0.0251 | Buy Now |
DISTI #
KGM21AR71E105KL
|
TME | Capacitor: ceramic, MLCC, 1uF, 25V, X7R, ±10%, SMD, 0805 Min Qty: 10000 | 0 |
|
$0.0165 | RFQ |
DISTI #
KGM21AR71E105KL
|
Avnet Abacus | COMMERCIAL CHIP R102 COMMERCIAL TAPE/REEL, 13 INCH PAPER TAPE (Alt: KGM21AR71E105KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for KGM21AR71E105KL
KGM21AR71E105KL CAD Models
KGM21AR71E105KL Part Data Attributes:
|
KGM21AR71E105KL
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM21AR71E105KL
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e2 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for KGM21AR71E105KL
This table gives cross-reference parts and alternative options found for KGM21AR71E105KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM21AR71E105KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805X7R105KW1AB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0805, | American Technical Ceramics Corp | KGM21AR71E105KL vs 0805X7R105KW1AB |
250R15W105KT4T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | Johanson Dielectrics Inc | KGM21AR71E105KL vs 250R15W105KT4T |
0805X7R105KC1SB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0805, | American Technical Ceramics Corp | KGM21AR71E105KL vs 0805X7R105KC1SB |
C0805X7R250-105KN6R | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | KGM21AR71E105KL vs C0805X7R250-105KN6R |
08053C105KAR1-EM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21AR71E105KL vs 08053C105KAR1-EM |
0805X7R105KT1AB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0805, | American Technical Ceramics Corp | KGM21AR71E105KL vs 0805X7R105KT1AB |
GMC21X7R105K25NTD-LF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP, LEAD FREE | Cal-Chip Electronics | KGM21AR71E105KL vs GMC21X7R105K25NTD-LF |
0805X7R105KT1SB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0805, | American Technical Ceramics Corp | KGM21AR71E105KL vs 0805X7R105KT1SB |
C0805X7R250-105KN6P | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | KGM21AR71E105KL vs C0805X7R250-105KN6P |
0805X7R105KE1AT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0805, | American Technical Ceramics Corp | KGM21AR71E105KL vs 0805X7R105KE1AT |