Part Details for KGM21AR71H105JU by Kyocera AVX Components
Overview of KGM21AR71H105JU by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM21AR71H105JU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM21AR71H105JUCT-ND
|
DigiKey | CAP CER 1UF 50V X7R 0805 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11188 In Stock |
|
$0.3125 / $1.2700 | Buy Now |
DISTI #
581-KGM21AR71H105JU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X7R 0805 5% RoHS: Compliant | 4903 |
|
$0.3120 / $0.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.4110 | Buy Now |
DISTI #
KGM21AR71H105JU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X7R 0805 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.4000 / $0.4330 | Buy Now |
DISTI #
08055C105JAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21AR71H105JU NEW GLOBAL PN 50V 1uF X7 A 581-KGM21AR71H105JU RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
Buy Now |
Part Details for KGM21AR71H105JU
KGM21AR71H105JU CAD Models
KGM21AR71H105JU Part Data Attributes
|
KGM21AR71H105JU
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM21AR71H105JU
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for KGM21AR71H105JU
This table gives cross-reference parts and alternative options found for KGM21AR71H105JU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM21AR71H105JU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805X7R500-105JN6U | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | KGM21AR71H105JU vs C0805X7R500-105JN6U |
C0805X7R500-105JPB6P | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0805, | VENKEL LTD | KGM21AR71H105JU vs C0805X7R500-105JPB6P |
C0805X7R500-105JGD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0805, | VENKEL LTD | KGM21AR71H105JU vs C0805X7R500-105JGD |
C0805X7R500-105JSNR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0805, | VENKEL LTD | KGM21AR71H105JU vs C0805X7R500-105JSNR |
C0805X7R500-105JN6D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | KGM21AR71H105JU vs C0805X7R500-105JN6D |
C0805X7R500-105JPB6D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0805, | VENKEL LTD | KGM21AR71H105JU vs C0805X7R500-105JPB6D |
C0805X7R500-105JP6U | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0805, | VENKEL LTD | KGM21AR71H105JU vs C0805X7R500-105JP6U |
CMC-050/105JX0805T13F | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | Tecate Group | KGM21AR71H105JU vs CMC-050/105JX0805T13F |
C0805X7R500-105JSND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0805, | VENKEL LTD | KGM21AR71H105JU vs C0805X7R500-105JSND |
08055C105JAZ4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21AR71H105JU vs 08055C105JAZ4A |