There are no models available for this part yet.
Overview of KGM21AR71H474KU by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for KGM21AR71H474KU by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-KGM21AR71H474KUCT-ND
|
DigiKey | CAP CER 0.47UF 50V X7R 0805 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
33266 In Stock |
|
$0.0819 / $0.4600 | Buy Now | |
DISTI #
KGM21AR71H474KU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.47 uF, 50 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: KGM21AR71H474KU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 72000 |
|
$0.0982 | Buy Now | |
DISTI #
KGM21AR71H474KU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.47 uF, 50 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: KGM21AR71H474KU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
581-KGM21AR71H474KU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .47uF X7R 0805 1 0% RoHS: Compliant | 13723 |
|
$0.0760 / $0.3800 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0400 | Buy Now | ||
Quest Components | 208 |
|
$0.0840 / $0.2800 | Buy Now | |||
DISTI #
08055C474KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21AR71H474KU NEW GLOBAL PN 50V 0.47uF A 581-KGM21AR71H474KU RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 236000 In Stock |
|
$0.0760 / $0.1140 | Buy Now | |
DISTI #
KGM21AR71H474KU
|
TME | Capacitor: ceramic, MLCC, 470nF, 50V, X7R, ±10%, SMD, 0805 Min Qty: 1 | 4000 |
|
$0.0300 / $0.2612 | Buy Now | |
DISTI #
KGM21AR71H474KU
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.47 uF, 50 V, � 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: KGM21AR71H474KU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 2000 |
|
Buy Now | ||
DISTI #
C1S127010775066
|
Chip1Stop | Capacitor Ceramic Multilayer | 16000 |
|
$0.0870 / $0.1020 | Buy Now |
CAD Models for KGM21AR71H474KU by Kyocera AVX Components
Part Data Attributes for KGM21AR71H474KU by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.47 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.45 mm
|
JESD-609 Code
|
e3
|
Length
|
2.01 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for KGM21AR71H474KU
This table gives cross-reference parts and alternative options found for KGM21AR71H474KU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM21AR71H474KU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805X7R500-474KPP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0805, | VENKEL LTD | KGM21AR71H474KU vs C0805X7R500-474KPP |
C0805X7R500-474KPB6R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0805, | VENKEL LTD | KGM21AR71H474KU vs C0805X7R500-474KPB6R |
08055C474KAZ4A | Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 50V, ±10%, X7R, 0805 (2012 mm), Flexiterm, -55º ~ +125ºC, 13" Reel | Kyocera AVX Components | KGM21AR71H474KU vs 08055C474KAZ4A |
C0805X7R500-474KSN6P | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0805, | VENKEL LTD | KGM21AR71H474KU vs C0805X7R500-474KSN6P |
C0805X7R500-474KG6D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0805, | VENKEL LTD | KGM21AR71H474KU vs C0805X7R500-474KG6D |
NMC-A0805X7R474K50C4QYF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP | NIC Components Corp | KGM21AR71H474KU vs NMC-A0805X7R474K50C4QYF |
C0805X7R500-474KPD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0805, | VENKEL LTD | KGM21AR71H474KU vs C0805X7R500-474KPD |
VJ0805Y474KXATW1BC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | KGM21AR71H474KU vs VJ0805Y474KXATW1BC |
C0805X7R500-474KGU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0805, | VENKEL LTD | KGM21AR71H474KU vs C0805X7R500-474KGU |
CMC-050/474KX0805WF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP | Tecate Group | KGM21AR71H474KU vs CMC-050/474KX0805WF |