Part Details for KGM21AR72A104JU by Kyocera AVX Components
Overview of KGM21AR72A104JU by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM21AR72A104JU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM21AR72A104JUCT-ND
|
DigiKey | CAP CER 0.1UF 100V X7R 0805 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
42664 In Stock |
|
$0.0438 / $0.2900 | Buy Now |
DISTI #
KGM21AR72A104JU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 100 V, ± 5%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: KGM21AR72A104JU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
KGM21AR72A104JU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 100 V, ± 5%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: KGM21AR72A104JU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0868 | Buy Now |
DISTI #
581-KGM21AR72A104JU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V .1uF X7R 0805 5 % RoHS: Compliant | 34781 |
|
$0.0440 / $0.2600 | Buy Now |
|
Future Electronics | KGM Series 0805 0.1 µF ±5 % 100 V Surface Mount X7R Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 2000Reel |
|
$0.0471 / $0.0513 | Buy Now |
|
Quest Components | 205 |
|
$0.0840 / $0.2800 | Buy Now | |
DISTI #
08051C104JAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21AR72A104JU NEW GLOBAL PN 100V 0.1uF A 581-KGM21AR72A104JU RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 36000 In Stock |
|
$0.0480 / $0.0650 | Buy Now |
DISTI #
KGM21AR72A104JU
|
TME | Capacitor: ceramic, MLCC, 100nF, 100V, X7R, ±5%, SMD, 0805 Min Qty: 1 | 3800 |
|
$0.0346 / $0.1749 | Buy Now |
DISTI #
KGM21AR72A104JU
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.1 uF, 100 V, � 5%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: KGM21AR72A104JU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 32000 |
|
Buy Now |
Part Details for KGM21AR72A104JU
KGM21AR72A104JU CAD Models
KGM21AR72A104JU Part Data Attributes
|
KGM21AR72A104JU
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM21AR72A104JU
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for KGM21AR72A104JU
This table gives cross-reference parts and alternative options found for KGM21AR72A104JU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM21AR72A104JU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805X7R101-104JPBP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, | VENKEL LTD | KGM21AR72A104JU vs C0805X7R101-104JPBP |
C0805X7R101-104JND | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | KGM21AR72A104JU vs C0805X7R101-104JND |
C0805X7R101-104JPD | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, | VENKEL LTD | KGM21AR72A104JU vs C0805X7R101-104JPD |
CMC-100/104JX0805WF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Tecate Group | KGM21AR72A104JU vs CMC-100/104JX0805WF |
C0805X7R101-104JP6D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, | VENKEL LTD | KGM21AR72A104JU vs C0805X7R101-104JP6D |
C0805X7R101-104JSN6P | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, | VENKEL LTD | KGM21AR72A104JU vs C0805X7R101-104JSN6P |
C0805X7R101-104JPU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, | VENKEL LTD | KGM21AR72A104JU vs C0805X7R101-104JPU |
M3253504E2B104JRTB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21AR72A104JU vs M3253504E2B104JRTB |
08051C104JER6C0 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | KGM21AR72A104JU vs 08051C104JER6C0 |
C0805X7R101-104JSNE | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, | VENKEL LTD | KGM21AR72A104JU vs C0805X7R101-104JSNE |