Part Details for KGM21AR72A224KU by Kyocera AVX Components
Overview of KGM21AR72A224KU by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for KGM21AR72A224KU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM21AR72A224KUCT-ND
|
DigiKey | CAP CER 0.22UF 100V X7R 0805 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
38059 In Stock |
|
$0.0321 / $0.2700 | Buy Now |
DISTI #
581-KGM21AR72A224KU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V .22uF X7R 0805 10% RoHS: Compliant | 21230 |
|
$0.1110 / $0.4900 | Buy Now |
DISTI #
V36:1790_10668713
|
Arrow Electronics | Cap Ceramic 0.22uF 100V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Date Code: 2203 | Americas - 50000 |
|
$0.0298 / $0.0516 | Buy Now |
DISTI #
E02:0323_03839556
|
Arrow Electronics | Cap Ceramic 0.22uF 100V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Date Code: 2204 | Europe - 6000 |
|
$0.0285 / $0.0489 | Buy Now |
DISTI #
V72:2272_10668713
|
Arrow Electronics | Cap Ceramic 0.22uF 100V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2032 Container: Cut Strips | Americas - 43 |
|
$0.0845 / $0.2433 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0300 | Buy Now |
DISTI #
08051C224KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM21AR72A224KU 100V 0.22uF X7R 0805 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0320 / $0.0530 | Buy Now |
DISTI #
KGM21AR72A224KU
|
TME | Capacitor: ceramic, MLCC, 220nF, 100V, X7R, ±10%, SMD, 0805 Min Qty: 1 | 4000 |
|
$0.0305 / $0.2657 | Buy Now |
DISTI #
KGM21AR72A224KU
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.22 uF, 100 V, � 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: KGM21AR72A224KU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 114000 |
|
Buy Now |
Part Details for KGM21AR72A224KU
KGM21AR72A224KU CAD Models
KGM21AR72A224KU Part Data Attributes:
|
KGM21AR72A224KU
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM21AR72A224KU
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e2 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |