Part Details for KGM21AS61A226MU by Kyocera AVX Components
Overview of KGM21AS61A226MU by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM21AS61A226MU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM21AS61A226MUCT-ND
|
DigiKey | CAP CER 22UF 10V X6S 0805 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12750 In Stock |
|
$0.1794 / $0.7700 | Buy Now |
DISTI #
581-KGM21AS61A226MU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 22uF X6S 0805 20% RoHS: Compliant | 0 |
|
$0.1270 / $0.4200 | Order Now |
|
Future Electronics | 0805 X6S 22uF±20% 10V RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1250 / $0.1340 | Buy Now |
DISTI #
0805ZW226MAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM21AS61A226MU 10V 22uF X6S 0805 0.2 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 3000 In Stock |
|
$0.1020 / $0.1060 | Buy Now |
DISTI #
KGM21AS61A226MU
|
TME | Capacitor: ceramic, MLCC, 22uF, 10V, X6S, ±20%, SMD, 0805 Min Qty: 3000 | 0 |
|
$0.2310 | RFQ |