There are no models available for this part yet.
Overview of KGM21AT70J226MU by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for KGM21AT70J226MU by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-KGM21AT70J226MUCT-ND
|
DigiKey | CAP CER 22UF 6.3V X7T 0805 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14215 In Stock |
|
$0.1649 / $0.8100 | Buy Now | |
DISTI #
KGM21AT70J226MU
|
TME | Capacitor: ceramic, MLCC, 22uF, 6.3V, X7T, ±20%, SMD, 0805 Min Qty: 3000 | 0 |
|
$0.0870 | RFQ |