Part Details for KGM21AV51A475ZL by Kyocera AVX Components
Overview of KGM21AV51A475ZL by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM21AV51A475ZL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-KGM21AV51A475ZL
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 4.7uF Y5V 0805 +80-20% RoHS: Compliant | 0 |
|
$0.0440 / $0.0470 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0452 | Buy Now |
DISTI #
KGM21AV51A475ZL
|
TME | Capacitor: ceramic, MLCC, 4.7uF, 10V, Y5V, -20÷80%, SMD, 0805 Min Qty: 15000 | 0 |
|
$0.0495 | RFQ |
Part Details for KGM21AV51A475ZL
KGM21AV51A475ZL CAD Models
KGM21AV51A475ZL Part Data Attributes:
|
KGM21AV51A475ZL
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM21AV51A475ZL
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 4.7uF, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for KGM21AV51A475ZL
This table gives cross-reference parts and alternative options found for KGM21AV51A475ZL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM21AV51A475ZL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805Y5V100-475ZN6R | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 4.7uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | KGM21AV51A475ZL vs C0805Y5V100-475ZN6R |
NMC0805Y5V475Z10TRP3KF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 4.7uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | KGM21AV51A475ZL vs NMC0805Y5V475Z10TRP3KF |
C0805Y5V100-475ZN6D | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 4.7uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | KGM21AV51A475ZL vs C0805Y5V100-475ZN6D |