Part Details for KGM21BCG1E122FT by Kyocera AVX Components
Overview of KGM21BCG1E122FT by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM21BCG1E122FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM21BCG1E122FTCT-ND
|
DigiKey | CAP CER 1200PF 25V C0G/NP0 0805 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4000 In Stock |
|
$0.1308 / $0.6400 | Buy Now |
DISTI #
KGM21BCG1E122FT
|
Avnet Americas | Cap Ceramic 0.0012uF 25V C0G 1% SMD 0805 125°C Paper T/R - Tape and Reel (Alt: KGM21BCG1E122FT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 4000 |
|
$0.1178 | Buy Now |
DISTI #
KGM21BCG1E122FT
|
Avnet Americas | Cap Ceramic 0.0012uF 25V C0G 1% SMD 0805 125°C Paper T/R - Tape and Reel (Alt: KGM21BCG1E122FT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-KGM21BCG1E122FT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1200pF C0G 0805 1% RoHS: Compliant | 0 |
|
$0.1280 / $0.1350 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1231 | Buy Now |
Part Details for KGM21BCG1E122FT
KGM21BCG1E122FT CAD Models
KGM21BCG1E122FT Part Data Attributes
|
KGM21BCG1E122FT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM21BCG1E122FT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for KGM21BCG1E122FT
This table gives cross-reference parts and alternative options found for KGM21BCG1E122FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM21BCG1E122FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC053A122FZJ1SA3 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG1E122FT vs BC053A122FZJ1SA3 |
BC053A122FZT1AA0 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG1E122FT vs BC053A122FZT1AA0 |
BC053A122FZJ9SA0 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG1E122FT vs BC053A122FZJ9SA0 |
BC053A122FZB1AA1 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG1E122FT vs BC053A122FZB1AA1 |
LD053A122FAX2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG1E122FT vs LD053A122FAX2A |
BC053A122FZB6AA1 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG1E122FT vs BC053A122FZB6AA1 |
BC053A122FZJ1AA0 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG1E122FT vs BC053A122FZJ1AA0 |
BC053A122FZB3AA1 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG1E122FT vs BC053A122FZB3AA1 |
CC0805FRNPO8BN122 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 0805, CHIP | YAGEO Corporation | KGM21BCG1E122FT vs CC0805FRNPO8BN122 |
BC053A122FZJ6SA0 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG1E122FT vs BC053A122FZJ6SA0 |