Part Details for KGM21BCG1E122JT by Kyocera AVX Components
Overview of KGM21BCG1E122JT by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM21BCG1E122JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM21BCG1E122JTTR-ND
|
DigiKey | CAP CER 1200PF 25V C0G/NP0 0805 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
KGM21BCG1E122JT
|
TME | Capacitor: ceramic, MLCC, 1.2nF, 25V, C0G (NP0), ±5%, SMD, 0805 Min Qty: 4000 | 0 |
|
$0.0392 | RFQ |
DISTI #
KGM21BCG1E122JT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1200 pF, 25 V, � 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: KGM21BCG1E122JT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM21BCG1E122JT
KGM21BCG1E122JT CAD Models
KGM21BCG1E122JT Part Data Attributes
|
KGM21BCG1E122JT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM21BCG1E122JT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e2 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for KGM21BCG1E122JT
This table gives cross-reference parts and alternative options found for KGM21BCG1E122JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM21BCG1E122JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
08053A122JA79A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG1E122JT vs 08053A122JA79A |
LD053A122JAX4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG1E122JT vs LD053A122JAX4A |
08053A122JA77A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG1E122JT vs 08053A122JA77A |
LD053A122JAB9A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG1E122JT vs LD053A122JAB9A |