Part Details for KGM21BCG1E181FT by Kyocera AVX Components
Overview of KGM21BCG1E181FT by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM21BCG1E181FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM21BCG1E181FTTR-ND
|
DigiKey | CAP CER 180PF 25V C0G/NP0 0805 Min Qty: 4000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1081 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0898 | Buy Now |
Part Details for KGM21BCG1E181FT
KGM21BCG1E181FT CAD Models
KGM21BCG1E181FT Part Data Attributes
|
KGM21BCG1E181FT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM21BCG1E181FT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for KGM21BCG1E181FT
This table gives cross-reference parts and alternative options found for KGM21BCG1E181FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM21BCG1E181FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC053A181FZT6SA0 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG1E181FT vs BC053A181FZT6SA0 |
BC053A181FZJ6SA2 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG1E181FT vs BC053A181FZJ6SA2 |
08053A181FAT9A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG1E181FT vs 08053A181FAT9A |
BC053A181FZB9SA0 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG1E181FT vs BC053A181FZB9SA0 |
BC053A181FZT3SA1 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG1E181FT vs BC053A181FZT3SA1 |
BC053A181FZJ6SA3 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG1E181FT vs BC053A181FZJ6SA3 |
BC053A181FZB6SA0 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG1E181FT vs BC053A181FZB6SA0 |
BC053A181FZJ6SA1 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG1E181FT vs BC053A181FZJ6SA1 |
LD053A181FAX2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG1E181FT vs LD053A181FAX2A |
BC053A181FZB9AA3 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG1E181FT vs BC053A181FZB9AA3 |