There are no models available for this part yet.
Overview of KGM21BCG1E182JM by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for KGM21BCG1E182JM by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-KGM21BCG1E182JMTR-ND
|
DigiKey | CAP CER 1800PF 25V C0G/NP0 0805 Min Qty: 15000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0426 | Buy Now | |
DISTI #
KGM21BCG1E182JM
|
Avnet Americas | Cap Ceramic 0.0018uF 25V C0G 5% SMD 0805 125?C Paper T/R - Tape and Reel (Alt: KGM21BCG1E182JM) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0251 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0295 | Buy Now |
CAD Models for KGM21BCG1E182JM by Kyocera AVX Components
Part Data Attributes for KGM21BCG1E182JM by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.0018 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.94 mm
|
JESD-609 Code
|
e3
|
Length
|
2.01 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 13 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for KGM21BCG1E182JM
This table gives cross-reference parts and alternative options found for KGM21BCG1E182JM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM21BCG1E182JM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC053A182JZB3SA2 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG1E182JM vs BC053A182JZB3SA2 |
AU053A182JAG2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 0805, | Kyocera AVX Components | KGM21BCG1E182JM vs AU053A182JAG2A |
BC053A182JZJ9AA1 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG1E182JM vs BC053A182JZJ9AA1 |
BC053A182JZT6AA1 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG1E182JM vs BC053A182JZT6AA1 |
C0805T182J3GBC7215 | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 0805, | KEMET Corporation | KGM21BCG1E182JM vs C0805T182J3GBC7215 |
BC053A182JZB3AA2 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG1E182JM vs BC053A182JZB3AA2 |
BC053A182JZJ3SA1 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG1E182JM vs BC053A182JZJ3SA1 |
LD053A182JAB9A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG1E182JM vs LD053A182JAB9A |
C0805T182J3GBL7215 | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 0805, | KEMET Corporation | KGM21BCG1E182JM vs C0805T182J3GBL7215 |
BC053A182JZB6AA3 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG1E182JM vs BC053A182JZB6AA3 |