Part Details for KGM21BCG1E182JT by Kyocera AVX Components
Overview of KGM21BCG1E182JT by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM21BCG1E182JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM21BCG1E182JTCT-ND
|
DigiKey | CAP CER 1800PF 25V C0G/NP0 0805 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15371 In Stock |
|
$0.0315 / $0.2600 | Buy Now |
DISTI #
KGM21BCG1E182JT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1800 pF, 25 V, � 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: KGM21BCG1E182JT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM21BCG1E182JT
KGM21BCG1E182JT CAD Models
KGM21BCG1E182JT Part Data Attributes
|
KGM21BCG1E182JT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM21BCG1E182JT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e2 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for KGM21BCG1E182JT
This table gives cross-reference parts and alternative options found for KGM21BCG1E182JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM21BCG1E182JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD053A182JAX4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG1E182JT vs LD053A182JAX4A |
08053A182JA77A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG1E182JT vs 08053A182JA77A |
08053A182JA79A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG1E182JT vs 08053A182JA79A |
08053A182J4T4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG1E182JT vs 08053A182J4T4A |
KGM21BCG1E182JM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG1E182JT vs KGM21BCG1E182JM |
08053A182JAT7A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG1E182JT vs 08053A182JAT7A |
LD053A182JAX2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG1E182JT vs LD053A182JAX2A |
LD053A182JAB9A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG1E182JT vs LD053A182JAB9A |