Part Details for KGM21BCG1H102KM by Kyocera AVX Components
Overview of KGM21BCG1H102KM by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM21BCG1H102KM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM21BCG1H102KMCT-ND
|
DigiKey | CAP CER 1000PF 50V C0G/NP0 0805 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13892 In Stock |
|
$0.0399 / $0.2700 | Buy Now |
DISTI #
KGM21BCG1H102KM
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 50 V, ? 10%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: KGM21BCG1H102KM) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0382 | Buy Now |
DISTI #
KGM21BCG1H102KM
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 50 V, ? 10%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: KGM21BCG1H102KM) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-KGM21BCG1H102KM
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .001uF C0G 0805 10% RoHS: Compliant | 0 |
|
$0.0390 / $0.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0171 | Buy Now |
DISTI #
KGM21BCG1H102KM
|
TME | Capacitor: ceramic, MLCC, 1nF, 50V, C0G (NP0), ±10%, SMD, 0805 Min Qty: 20000 | 0 |
|
$0.0188 | RFQ |
DISTI #
KGM21BCG1H102KM
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1000 pF, 50 V, � 10%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: KGM21BCG1H102KM) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM21BCG1H102KM
KGM21BCG1H102KM CAD Models
KGM21BCG1H102KM Part Data Attributes
|
KGM21BCG1H102KM
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM21BCG1H102KM
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for KGM21BCG1H102KM
This table gives cross-reference parts and alternative options found for KGM21BCG1H102KM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM21BCG1H102KM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC055A102KZB9SA2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG1H102KM vs BC055A102KZB9SA2 |
BC055A102KZB1SA2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG1H102KM vs BC055A102KZB1SA2 |
CL21C102KBCGCNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0805, | Samsung Electro-Mechanics | KGM21BCG1H102KM vs CL21C102KBCGCNL |
CL21C102KBCGLNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0805, | Samsung Electro-Mechanics | KGM21BCG1H102KM vs CL21C102KBCGLNC |
0805N102K500PT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0805, | PILKOR Electronics Co Ltd | KGM21BCG1H102KM vs 0805N102K500PT |
AP055A102KQT2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG1H102KM vs AP055A102KQT2A |
CM21CG102K50AB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0805, | KYOCERA Corporation | KGM21BCG1H102KM vs CM21CG102K50AB |
BC055A102KZT9SA1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG1H102KM vs BC055A102KZT9SA1 |
08055A102KA72A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG1H102KM vs 08055A102KA72A |
BC055A102KZT6AA2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG1H102KM vs BC055A102KZT6AA2 |