Part Details for KGM21BCG1H1R2BT by Kyocera AVX Components
Overview of KGM21BCG1H1R2BT by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM21BCG1H1R2BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM21BCG1H1R2BTTR-ND
|
DigiKey | CAP CER 1.2PF 50V C0G/NP0 0805 Min Qty: 4000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2163 | Buy Now |
DISTI #
581-KGM21BCG1H1R2BT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1.2pF C0G 0805 +/-.1pF RoHS: Compliant | 0 |
|
$0.1960 / $0.2010 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1924 | Buy Now |
DISTI #
KGM21BCG1H1R2BT
|
TME | Capacitor: ceramic, MLCC, 1.2pF, 50V, C0G (NP0), ±0.1pF, SMD, 0805 Min Qty: 4000 | 0 |
|
$0.0216 | RFQ |
DISTI #
KGM21BCG1H1R2BT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1.2 pF, 50 V, � 0.1pF, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: KGM21BCG1H1R2BT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM21BCG1H1R2BT
KGM21BCG1H1R2BT CAD Models
KGM21BCG1H1R2BT Part Data Attributes:
|
KGM21BCG1H1R2BT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM21BCG1H1R2BT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3334% +Tol, 8.3334% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e2 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 8.3333% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 8.3333% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for KGM21BCG1H1R2BT
This table gives cross-reference parts and alternative options found for KGM21BCG1H1R2BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM21BCG1H1R2BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GUQ21CG1R2B50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0805, CHIP, LEAD FREE | Cal-Chip Electronics | KGM21BCG1H1R2BT vs GUQ21CG1R2B50NTD |
LD055A1R2BAX2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG1H1R2BT vs LD055A1R2BAX2A |
GUQ21CG1R2B50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0805, CHIP, LEAD FREE | Cal-Chip Electronics | KGM21BCG1H1R2BT vs GUQ21CG1R2B50NT |
LD055A1R2BAX4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG1H1R2BT vs LD055A1R2BAX4A |