Part Details for KGM21BCG1H1R5BT by Kyocera AVX Components
Overview of KGM21BCG1H1R5BT by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM21BCG1H1R5BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM21BCG1H1R5BTTR-ND
|
DigiKey | CAP CER 1.5PF 50V C0G/NP0 0805 Min Qty: 4000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2163 | Buy Now |
DISTI #
KGM21BCG1H1R5BT
|
Avnet Americas | Multilayer Ceramic Capacitor, 1.5 pF, 50 V, ± 0.1pF, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: KGM21BCG1H1R5BT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1841 | Buy Now |
DISTI #
581-KGM21BCG1H1R5BT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1.5pF C0G 0805 + /-.1pF RoHS: Compliant | 0 |
|
$0.2160 / $0.2490 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1924 | Buy Now |
DISTI #
KGM21BCG1H1R5BT
|
TME | Capacitor: ceramic, MLCC, 1.5pF, 50V, C0G (NP0), ±0.1pF, SMD, 0805 Min Qty: 4000 | 0 |
|
$0.0222 | RFQ |
DISTI #
KGM21BCG1H1R5BT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1.5 pF, 50 V, � 0.1pF, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: KGM21BCG1H1R5BT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM21BCG1H1R5BT
KGM21BCG1H1R5BT CAD Models
KGM21BCG1H1R5BT Part Data Attributes
|
KGM21BCG1H1R5BT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM21BCG1H1R5BT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.6667% +Tol, 6.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.6667% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 6.6667% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for KGM21BCG1H1R5BT
This table gives cross-reference parts and alternative options found for KGM21BCG1H1R5BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM21BCG1H1R5BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC055A1R5BZT1AA2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.6667% +Tol, 6.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG1H1R5BT vs BC055A1R5BZT1AA2 |
BC055A1R5BZT3AA1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.6667% +Tol, 6.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG1H1R5BT vs BC055A1R5BZT3AA1 |
BC055A1R5BZB1AA1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.6667% +Tol, 6.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG1H1R5BT vs BC055A1R5BZB1AA1 |
BC055A1R5BZJ6SA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.6667% +Tol, 6.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG1H1R5BT vs BC055A1R5BZJ6SA0 |
BC055A1R5BZJ1AA1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.6667% +Tol, 6.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG1H1R5BT vs BC055A1R5BZJ1AA1 |
BC055A1R5BZJ3AA3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.6667% +Tol, 6.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG1H1R5BT vs BC055A1R5BZJ3AA3 |
BC055A1R5BZB3AA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.6667% +Tol, 6.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG1H1R5BT vs BC055A1R5BZB3AA0 |
CBR08C159B5GAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.67% +Tol, 6.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | KGM21BCG1H1R5BT vs CBR08C159B5GAC |
BC055A1R5BZB6SA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.6667% +Tol, 6.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG1H1R5BT vs BC055A1R5BZB6SA0 |
08055A1R5BA14A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.6667% +Tol, 6.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0805, | Kyocera AVX Components | KGM21BCG1H1R5BT vs 08055A1R5BA14A |