Datasheets
KGM21BCG2A101GT by: Kyocera AVX Components

Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP

Part Details for KGM21BCG2A101GT by Kyocera AVX Components

Overview of KGM21BCG2A101GT by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research

Price & Stock for KGM21BCG2A101GT

Part # Distributor Description Stock Price Buy
DISTI # 478-KGM21BCG2A101GTCT-ND
DigiKey CAP CER 100PF 100V C0G/NP0 0805 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 20231
In Stock
  • 1 $0.3200
  • 10 $0.2090
  • 50 $0.1542
  • 100 $0.1256
  • 500 $0.0991
  • 1,000 $0.0837
  • 4,000 $0.0749
  • 8,000 $0.0705
  • 12,000 $0.0683
  • 28,000 $0.0661
  • 100,000 $0.0573
$0.0573 / $0.3200 Buy Now
DISTI # 581-KGM21BCG2A101GT
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 100pF C0G 0805 2% RoHS: Compliant 0
  • 1 $0.3900
  • 10 $0.2630
  • 100 $0.1580
  • 1,000 $0.1050
  • 4,000 $0.0990
  • 8,000 $0.0860
  • 24,000 $0.0830
  • 48,000 $0.0770
  • 100,000 $0.0720
$0.0720 / $0.3900 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 4,000 $0.0244
$0.0244 Buy Now
DISTI # 08051A101GAT2A
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21BCG2A101GT NEW GLOBAL PN 100V 100pF C0G 0805 2% RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 4000 Container: Reel Americas - 0
  • 8,000 $0.0480
  • 12,000 $0.0470
  • 24,000 $0.0460
  • 40,000 $0.0440
  • 100,000 $0.0390
$0.0390 / $0.0480 Buy Now
DISTI # KGM21BCG2A101GT
TME Capacitor: ceramic, MLCC, 100pF, 100V, C0G (NP0), ±2%, SMD, 0805 Min Qty: 4000 0
  • 4,000 $0.0238
$0.0238 RFQ
DISTI # KGM21BCG2A101GT
Avnet Abacus Multilayer Ceramic Capacitor, 100 pF, 100 V, � 2%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: KGM21BCG2A101GT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

Part Details for KGM21BCG2A101GT

KGM21BCG2A101GT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

KGM21BCG2A101GT Part Data Attributes

KGM21BCG2A101GT Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
KGM21BCG2A101GT Kyocera AVX Components Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KYOCERA AVX COMPONENTS CORP
Package Description CHIP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.0001 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.94 mm
JESD-609 Code e2
Length 2.01 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 2%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, PAPER, 7 INCH
Positive Tolerance 2%
Rated (DC) Voltage (URdc) 100 V
Size Code 0805
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish TIN NICKEL
Terminal Shape WRAPAROUND
Width 1.25 mm

Alternate Parts for KGM21BCG2A101GT

This table gives cross-reference parts and alternative options found for KGM21BCG2A101GT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM21BCG2A101GT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LD051A101GAB9A Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP Kyocera AVX Components KGM21BCG2A101GT vs LD051A101GAB9A
RF0805N101G101CT Ceramic Capacitor, Ceramic Hitano Enterprise Corp KGM21BCG2A101GT vs RF0805N101G101CT
08051A101GA79A Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP Kyocera AVX Components KGM21BCG2A101GT vs 08051A101GA79A
RF0805N101G101CG Ceramic Capacitor, Ceramic Hitano Enterprise Corp KGM21BCG2A101GT vs RF0805N101G101CG
KAM21BCG2A101GT Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP Kyocera AVX Components KGM21BCG2A101GT vs KAM21BCG2A101GT
LD051A101GAX4A Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP Kyocera AVX Components KGM21BCG2A101GT vs LD051A101GAX4A
GUQ21CG101G100NT Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP, LEAD FREE Cal-Chip Electronics KGM21BCG2A101GT vs GUQ21CG101G100NT
GUQ21CG101G100NTD Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP, LEAD FREE Cal-Chip Electronics KGM21BCG2A101GT vs GUQ21CG101G100NTD
08051A101GA77A Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP Kyocera AVX Components KGM21BCG2A101GT vs 08051A101GA77A
KGM21BCG2A101GM Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP Kyocera AVX Components KGM21BCG2A101GT vs KGM21BCG2A101GM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KGM21BCG2A101GT by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KGM21BCG2A101GT by Kyocera AVX Components

  • Please alert me when KGM21BCG2A101GT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following KGM21BCG2A101GT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KGM21BCG2A101GT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following KGM21BCG2A101GT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KGM21BCG2A101GT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KGM21BCG2A101GT by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: