Part Details for KGM21BCG2D100KT by Kyocera AVX Components
Overview of KGM21BCG2D100KT by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM21BCG2D100KT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM21BCG2D100KTTR-ND
|
DigiKey | CAP CER 10PF 200V C0G/NP0 0805 Min Qty: 12000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0513 | Buy Now |
DISTI #
KGM21BCG2D100KT
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 pF, 200 V, ± 10%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: KGM21BCG2D100KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0368 | Buy Now |
DISTI #
KGM21BCG2D100KT
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 pF, 200 V, ± 10%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: KGM21BCG2D100KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-KGM21BCG2D100KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 10pF C0G 0805 1 0% RoHS: Compliant | 0 |
|
$0.0400 / $0.0500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0385 | Buy Now |
DISTI #
08052A100KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21BCG2D100KT NEW GLOBAL PN 200V 10pF A 581-KGM21BCG2D100KT RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0380 / $0.0420 | Buy Now |
DISTI #
KGM21BCG2D100KT
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 10pF C0G 0805 1 0% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0460 / $0.0480 | Buy Now |
DISTI #
KGM21BCG2D100KT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 10 pF, 200 V, � 10%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: KGM21BCG2D100KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM21BCG2D100KT
KGM21BCG2D100KT CAD Models
KGM21BCG2D100KT Part Data Attributes
|
KGM21BCG2D100KT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM21BCG2D100KT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for KGM21BCG2D100KT
This table gives cross-reference parts and alternative options found for KGM21BCG2D100KT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM21BCG2D100KT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
08052A100KAT7A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG2D100KT vs 08052A100KAT7A |
AU052A100KAG4A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0805, | Kyocera AVX Components | KGM21BCG2D100KT vs AU052A100KAG4A |
08052A100KA72A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG2D100KT vs 08052A100KA72A |
C0805HQN201-100KNE | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00001uF, 0805, | VENKEL LTD | KGM21BCG2D100KT vs C0805HQN201-100KNE |
LD052A100KAB4A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG2D100KT vs LD052A100KAB4A |
AU052A100KA72A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0805, | Kyocera AVX Components | KGM21BCG2D100KT vs AU052A100KA72A |
LD052A100KAB9A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG2D100KT vs LD052A100KAB9A |
LD052A100KAX4A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG2D100KT vs LD052A100KAX4A |
08052A100KA77A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG2D100KT vs 08052A100KA77A |
AU052A100KA74A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0805, | Kyocera AVX Components | KGM21BCG2D100KT vs AU052A100KA74A |