There are no models available for this part yet.
Overview of KGM21BCG2D680KT by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for KGM21BCG2D680KT by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-KGM21BCG2D680KTCT-ND
|
DigiKey | CAP CER 68PF 200V C0G/NP0 0805 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3974 In Stock |
|
$0.0401 / $0.2800 | Buy Now | |
DISTI #
KGM21BCG2D680KT
|
Avnet Americas | Cap Ceramic 68pF 200V C0G 10% SMD 0805 125°C Paper T/R - Tape and Reel (Alt: KGM21BCG2D680KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
KGM21BCG2D680KT
|
Avnet Americas | Cap Ceramic 68pF 200V C0G 10% SMD 0805 125°C Paper T/R - Tape and Reel (Alt: KGM21BCG2D680KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0368 | Buy Now | |
DISTI #
581-KGM21BCG2D680KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 68pF C0G 0805 10% RoHS: Compliant | 0 |
|
$0.0510 / $0.2800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0385 | Buy Now |
CAD Models for KGM21BCG2D680KT by Kyocera AVX Components
Part Data Attributes for KGM21BCG2D680KT by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.000068 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.94 mm
|
JESD-609 Code
|
e3
|
Length
|
2.01 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for KGM21BCG2D680KT
This table gives cross-reference parts and alternative options found for KGM21BCG2D680KT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM21BCG2D680KT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL21C680KDCGCNC | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 0805, | Samsung Electro-Mechanics | KGM21BCG2D680KT vs CL21C680KDCGCNC |
CL21C680KDCACNL | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 0805, | Samsung Electro-Mechanics | KGM21BCG2D680KT vs CL21C680KDCACNL |
CL21C680KDCALNC | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 0805, | Samsung Electro-Mechanics | KGM21BCG2D680KT vs CL21C680KDCALNC |
CL21C680KDCGNNE | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 0805, | Samsung Electro-Mechanics | KGM21BCG2D680KT vs CL21C680KDCGNNE |
CL21C680KDCALNL | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 0805, | Samsung Electro-Mechanics | KGM21BCG2D680KT vs CL21C680KDCALNL |
LD052A680KAB9A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG2D680KT vs LD052A680KAB9A |
CL21C680KDCALNP | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 0805, | Samsung Electro-Mechanics | KGM21BCG2D680KT vs CL21C680KDCALNP |
CL21C680KDCNNNP | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 0805, | Samsung Electro-Mechanics | KGM21BCG2D680KT vs CL21C680KDCNNNP |
CL21C680KDCANNL | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 0805, | Samsung Electro-Mechanics | KGM21BCG2D680KT vs CL21C680KDCANNL |
08052A680KAT7A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG2D680KT vs 08052A680KAT7A |