Part Details for KGM21BR81H472KT by Kyocera AVX Components
Overview of KGM21BR81H472KT by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM21BR81H472KT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KGM21BR81H472KT
|
TME | Capacitor: ceramic, MLCC, 4.7nF, 50V, X8R, ±10%, SMD, 0805 Min Qty: 4000 | 0 |
|
$0.0215 | RFQ |
DISTI #
KGM21BR81H472KT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 4700 pF, 50 V, � 10%, X8R, 0805 [2012 Metric] - Tape and Reel (Alt: KGM21BR81H472KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 2 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |