Part Details for KGM21ECG2D221FU by Kyocera AVX Components
Overview of KGM21ECG2D221FU by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM21ECG2D221FU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM21ECG2D221FUCT-ND
|
DigiKey | CAP CER 220PF 200V C0G/NP0 0805 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7876 In Stock |
|
$0.2276 / $0.7900 | Buy Now |
DISTI #
581-KGM21ECG2D221FU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 220pF C0G 0805 1% RoHS: Compliant | 0 |
|
$0.2100 / $0.7300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1795 | Buy Now |
DISTI #
08052A221FAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM21ECG2D221FU 200V 220pF C0G 0805 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.2100 | Buy Now |
DISTI #
KGM21ECG2D221FU
|
TME | Capacitor: ceramic, MLCC, 220pF, 200V, C0G (NP0), ±1%, SMD, 0805 Min Qty: 4000 | 0 |
|
$0.0479 | RFQ |
DISTI #
KGM21ECG2D221FU
|
Avnet Abacus | Multilayer Ceramic Capacitor, 220 pF, 200 V, � 1%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: KGM21ECG2D221FU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 2 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |