Part Details for KGM21ECG2D471JU by Kyocera AVX Components
Overview of KGM21ECG2D471JU by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for KGM21ECG2D471JU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM21ECG2D471JUCT-ND
|
DigiKey | CAP CER 470PF 200V C0G/NP0 0805 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17729 In Stock |
|
$0.0491 / $0.3200 | Buy Now |
DISTI #
581-KGM21ECG2D471JU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 470pF C0G 0805 5% RoHS: Compliant | 0 |
|
$0.0480 / $0.0600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0462 | Buy Now |
DISTI #
08052A471JAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM21ECG2D471JU 200V 470pF C0G 0805 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 12000 In Stock |
|
$0.0480 / $0.0690 | Buy Now |
DISTI #
KGM21ECG2D471JU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 470pF C0G 0805 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0480 / $0.0590 | Buy Now |
DISTI #
KGM21ECG2D471JU
|
TME | Capacitor: ceramic, MLCC, 470pF, 200V, C0G (NP0), ±5%, SMD, 0805 Min Qty: 4000 | 0 |
|
$0.0149 | RFQ |
DISTI #
KGM21ECG2D471JU
|
Avnet Abacus | Multilayer Ceramic Capacitor, 470 pF, 200 V, � 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: KGM21ECG2D471JU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 2 Weeks, 2 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM21ECG2D471JU
KGM21ECG2D471JU CAD Models
KGM21ECG2D471JU Part Data Attributes:
|
KGM21ECG2D471JU
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM21ECG2D471JU
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.35 mm | |
JESD-609 Code | e2 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |