There are no models available for this part yet.
Overview of KGM21ER71H124JU by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for KGM21ER71H124JU by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-KGM21ER71H124JUTR-ND
|
DigiKey | CAP CER 0.12UF 50V X7R 0805 Min Qty: 2000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1318 | Buy Now | |
DISTI #
KGM21ER71H124JU
|
Avnet Americas | COMMERCIAL CHIP STD MB CMAP - FN TAPE/REEL, 7 INCH PAPER TAPE - Tape and Reel (Alt: KGM21ER71H124JU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0982 | Buy Now | |
DISTI #
581-KGM21ER71H124JU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .12uF X7R 0805 5 % RoHS: Compliant | 1544 |
|
$0.1050 / $0.4600 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0439 | Buy Now |
CAD Models for KGM21ER71H124JU by Kyocera AVX Components
Part Data Attributes for KGM21ER71H124JU by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.12 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.35 mm
|
JESD-609 Code
|
e3
|
Length
|
2.01 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for KGM21ER71H124JU
This table gives cross-reference parts and alternative options found for KGM21ER71H124JU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM21ER71H124JU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805Y124JACB | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.12uF, 0805, | SRT Micro Ceramique | KGM21ER71H124JU vs 0805Y124JACB |
08055C124JAZ4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | KGM21ER71H124JU vs 08055C124JAZ4A |
08055C124J4T2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21ER71H124JU vs 08055C124J4T2A |
223858056542 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.12uF, 0805, | YAGEO Corporation | KGM21ER71H124JU vs 223858056542 |
08055C124J4T4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21ER71H124JU vs 08055C124J4T4A |
0805Y124JAFV | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.12uF, 0805, | SRT Micro Ceramique | KGM21ER71H124JU vs 0805Y124JAFV |
CMC-050/124JX0805T13 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.12uF, 0805, | Tecate Group | KGM21ER71H124JU vs CMC-050/124JX0805T13 |
0805Y124JAXB | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.12uF, 0805, | SRT Micro Ceramique | KGM21ER71H124JU vs 0805Y124JAXB |
GMG21X7R124J50NT-3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 0805, CHIP | Cal-Chip Electronics | KGM21ER71H124JU vs GMG21X7R124J50NT-3 |
223858016542 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.12uF, 0805, | YAGEO Corporation | KGM21ER71H124JU vs 223858016542 |