There are no models available for this part yet.
Overview of KGM21NR71H102MT by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for KGM21NR71H102MT by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-KGM21NR71H102MTCT-ND
|
DigiKey | CAP CER 1000PF 50V X7R 0805 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
41798 In Stock |
|
$0.0162 / $0.1400 | Buy Now | |
DISTI #
KGM21NR71H102MT
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 50 V, ? 20%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: KGM21NR71H102MT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 240001144000 Factory Stock |
|
$0.0207 | Buy Now | |
DISTI #
KGM21NR71H102MT
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 50 V, ? 20%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: KGM21NR71H102MT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 1216000 Factory Stock |
|
RFQ | ||
DISTI #
581-KGM21NR71H102MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .001uF X7R 0805 20% RoHS: Compliant | 0 |
|
$0.0160 / $0.1400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0140 | Buy Now | ||
Quest Components | 2676 |
|
$0.0116 / $0.1155 | Buy Now | |||
DISTI #
08055C102MAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21NR71H102MT NEW GLOBAL PN 50V 1000pF A 581-KGM21NR71H102MT RoHS: Compliant pbFree: Pb-Free Min Qty: 16000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0155 / $0.0190 | Buy Now | |
DISTI #
KGM21NR71H102MT
|
TME | Capacitor: ceramic, MLCC, 1nF, 50V, X7R, ±20%, SMD, 0805 Min Qty: 4000 | 0 |
|
$0.0103 | RFQ | |
DISTI #
KGM21NR71H102MT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1000 pF, 50 V, � 20%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: KGM21NR71H102MT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for KGM21NR71H102MT by Kyocera AVX Components
Part Data Attributes for KGM21NR71H102MT by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.001 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1 mm
|
JESD-609 Code
|
e3
|
Length
|
2.01 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for KGM21NR71H102MT
This table gives cross-reference parts and alternative options found for KGM21NR71H102MT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM21NR71H102MT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0805Y102MXACW1BC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | KGM21NR71H102MT vs VJ0805Y102MXACW1BC |
0805X102M500GT-C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0805, | Capax Technologies Inc | KGM21NR71H102MT vs 0805X102M500GT-C |
0805X102M500SNT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0805, | Capax Technologies Inc | KGM21NR71H102MT vs 0805X102M500SNT |
0805X102M500ST-C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0805, | Capax Technologies Inc | KGM21NR71H102MT vs 0805X102M500ST-C |
0805X102M500SNW-C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0805, | Capax Technologies Inc | KGM21NR71H102MT vs 0805X102M500SNW-C |
500X15W102MV4URC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0805, | Johanson Dielectrics Inc | KGM21NR71H102MT vs 500X15W102MV4URC |
C0805X7R102M500NPW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0805, | Eyang Technology Development Co Ltd | KGM21NR71H102MT vs C0805X7R102M500NPW |
500X15W102MV4E | Data Line Filter, 1 Function(s), 50V, EIA STD PACKAGE SIZE 0805, 3 PIN | Johanson Dielectrics Inc | KGM21NR71H102MT vs 500X15W102MV4E |
0805X102M500SNW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0805, | Capax Technologies Inc | KGM21NR71H102MT vs 0805X102M500SNW |
500X15W102MV4RRC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0805, | Johanson Dielectrics Inc | KGM21NR71H102MT vs 500X15W102MV4RRC |