Part Details for KGM21NR71H104MM by Kyocera AVX Components
Overview of KGM21NR71H104MM by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM21NR71H104MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM21NR71H104MMTR-ND
|
DigiKey | CAP CER 0.1UF 50V X7R 0805 Min Qty: 15000 Lead time: 14 Weeks Container: Tape & Reel (TR) |
30000 In Stock |
|
$0.0164 / $0.0218 | Buy Now |
DISTI #
KGM21NR71H104MM
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 20%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: KGM21NR71H104MM) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 675000 Factory Stock |
|
RFQ | |
DISTI #
KGM21NR71H104MM
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 20%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: KGM21NR71H104MM) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0291 | Buy Now |
DISTI #
581-KGM21NR71H104MM
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .1uF X7R 0805 20 % RoHS: Compliant | 26254 |
|
$0.0160 / $0.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0167 | Buy Now |
DISTI #
KGM21NR71H104MM
|
TME | Capacitor: ceramic, MLCC, 100nF, 50V, X7R, ±20%, SMD, 0805 Min Qty: 15000 | 0 |
|
$0.0058 | RFQ |
DISTI #
KGM21NR71H104MM
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, � 20%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: KGM21NR71H104MM) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM21NR71H104MM
KGM21NR71H104MM CAD Models
KGM21NR71H104MM Part Data Attributes
|
KGM21NR71H104MM
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM21NR71H104MM
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for KGM21NR71H104MM
This table gives cross-reference parts and alternative options found for KGM21NR71H104MM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM21NR71H104MM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805X104M5REC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | KGM21NR71H104MM vs C0805X104M5REC7210 |
500X15W104MV4 | Data Line Filter, 1 Function(s), 50V, | Johanson Dielectrics Inc | KGM21NR71H104MM vs 500X15W104MV4 |
C0805X104M5RAC3316 | Ceramic Capacitor, Ceramic, | KEMET Corporation | KGM21NR71H104MM vs C0805X104M5RAC3316 |
0805X104M500SNW-C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, | Capax Technologies Inc | KGM21NR71H104MM vs 0805X104M500SNW-C |
C0805X104M5RAC3317 | Ceramic Capacitor, Ceramic, | KEMET Corporation | KGM21NR71H104MM vs C0805X104M5RAC3317 |
0805X104M500GT-A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, | Capax Technologies Inc | KGM21NR71H104MM vs 0805X104M500GT-A |
0805X104M500GT-B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, | Capax Technologies Inc | KGM21NR71H104MM vs 0805X104M500GT-B |
0805X104M500SNT-B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, | Capax Technologies Inc | KGM21NR71H104MM vs 0805X104M500SNT-B |
C0805C104M5RECTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | KGM21NR71H104MM vs C0805C104M5RECTU |
0805X104M500SW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, | Capax Technologies Inc | KGM21NR71H104MM vs 0805X104M500SW |