There are no models available for this part yet.
Overview of KGM21NR71H221KT by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for KGM21NR71H221KT by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-KGM21NR71H221KTCT-ND
|
DigiKey | CAP CER 220PF 50V X7R 0805 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
35570 In Stock |
|
$0.0145 / $0.1300 | Buy Now | |
DISTI #
KGM21NR71H221KT
|
Avnet Americas | Multilayer Ceramic Capacitor, 220 pF, 50 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: KGM21NR71H221KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 72000 |
|
$0.0258 | Buy Now | |
DISTI #
KGM21NR71H221KT
|
Avnet Americas | Multilayer Ceramic Capacitor, 220 pF, 50 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: KGM21NR71H221KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
581-KGM21NR71H221KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 220pF X7R 0805 1 0% RoHS: Compliant | 0 |
|
$0.0150 / $0.1200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0135 | Buy Now | ||
DISTI #
08055C221KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21NR71H221KT NEW GLOBAL PN 50V 220pF A 581-KGM21NR71H221KT RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 8000 In Stock |
|
$0.0146 / $0.0230 | Buy Now | |
DISTI #
KGM21NR71H221KT
|
TME | Capacitor: ceramic, MLCC, 220pF, 50V, X7R, ±10%, SMD, 0805 Min Qty: 4000 | 0 |
|
$0.0103 | RFQ | |
DISTI #
KGM21NR71H221KT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 220 pF, 50 V, � 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: KGM21NR71H221KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S127010675030
|
Chip1Stop | Capacitor Ceramic Multilayer | 8000 |
|
$0.0144 | Buy Now |
CAD Models for KGM21NR71H221KT by Kyocera AVX Components
Part Data Attributes for KGM21NR71H221KT by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.00022 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1 mm
|
JESD-609 Code
|
e3
|
Length
|
2.01 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for KGM21NR71H221KT
This table gives cross-reference parts and alternative options found for KGM21NR71H221KT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM21NR71H221KT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805X221K500SNW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0805, | Capax Technologies Inc | KGM21NR71H221KT vs 0805X221K500SNW |
0805X221K500SW-C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0805, | Capax Technologies Inc | KGM21NR71H221KT vs 0805X221K500SW-C |
0805X221K500GW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0805, | Capax Technologies Inc | KGM21NR71H221KT vs 0805X221K500GW |
0805X221K500GT-B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0805, | Capax Technologies Inc | KGM21NR71H221KT vs 0805X221K500GT-B |
0805X221K500GT-A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0805, | Capax Technologies Inc | KGM21NR71H221KT vs 0805X221K500GT-A |
0805X221K500SW-B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0805, | Capax Technologies Inc | KGM21NR71H221KT vs 0805X221K500SW-B |
VJ0805Y221KXACW1BC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | KGM21NR71H221KT vs VJ0805Y221KXACW1BC |
VJ0805Y221KXAPW1BC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | KGM21NR71H221KT vs VJ0805Y221KXAPW1BC |
0805X221K500SNW-A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0805, | Capax Technologies Inc | KGM21NR71H221KT vs 0805X221K500SNW-A |
GMC21X7R221K50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | KGM21NR71H221KT vs GMC21X7R221K50NTD |