Part Details for KGM21NR71H473MT by Kyocera AVX Components
Overview of KGM21NR71H473MT by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM21NR71H473MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM21NR71H473MTCT-ND
|
DigiKey | CAP CER 0.047UF 50V X7R 0805 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8129 In Stock |
|
$0.0301 / $0.2500 | Buy Now |
DISTI #
P40:2555_19090534
|
Arrow Electronics | Cap Ceramic 0.047uF 50V X7R 20% Pad SMD 0805 125°C T/R Min Qty: 1 Package Multiple: 1 Date Code: 2137 | Europe - 32000 |
|
$0.0248 / $0.1842 | Buy Now |
DISTI #
V72:2272_07471036
|
Arrow Electronics | Cap Ceramic 0.047uF 50V X7R 20% Pad SMD 0805 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2001 Container: Cut Strips | Americas - 6622 |
|
$0.0282 / $0.0920 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0283 | Buy Now |
DISTI #
08055C473MAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM21NR71H473MT 50V .047uF X7R 0805 20% Tol RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 12000 In Stock |
|
$0.0305 / $0.0357 | Buy Now |
DISTI #
KGM21NR71H473MT
|
TME | Capacitor: ceramic, MLCC, 47nF, 50V, X7R, ±20%, SMD, 0805 Min Qty: 4000 | 0 |
|
$0.0066 | RFQ |
DISTI #
KGM21NR71H473MT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.047 uF, 50 V, � 20%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: KGM21NR71H473MT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 2 Weeks, 2 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM21NR71H473MT
KGM21NR71H473MT CAD Models
KGM21NR71H473MT Part Data Attributes:
|
KGM21NR71H473MT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM21NR71H473MT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e2 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for KGM21NR71H473MT
This table gives cross-reference parts and alternative options found for KGM21NR71H473MT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM21NR71H473MT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500X15W473MT4E | CAP,CERAMIC,47NF,50VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,0805 CASE | Johanson Dielectrics Inc | KGM21NR71H473MT vs 500X15W473MT4E |
GMC21X7R473M50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0805, | Cal-Chip Electronics | KGM21NR71H473MT vs GMC21X7R473M50NTD |