There are no models available for this part yet.
Overview of KGM31ACG1E822JU by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for KGM31ACG1E822JU by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-KGM31ACG1E822JUCT-ND
|
DigiKey | CAP CER 8200PF 25V C0G/NP0 1206 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1203 In Stock |
|
$0.1125 / $0.5900 | Buy Now | |
DISTI #
KGM31ACG1E822JU
|
Avnet Americas | Cap Ceramic 0.0082uF 25V C0G 5% SMD 1206 125?C Embossed T/R - Tape and Reel (Alt: KGM31ACG1E822JU) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 3000 |
|
$0.0683 | Buy Now | |
DISTI #
KGM31ACG1E822JU
|
Avnet Americas | Cap Ceramic 0.0082uF 25V C0G 5% SMD 1206 125?C Embossed T/R - Tape and Reel (Alt: KGM31ACG1E822JU) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
581-KGM31ACG1E822JU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 8200pF C0G 1206 5% RoHS: Compliant | 0 |
|
$0.1110 / $0.5400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1488 | Buy Now | ||
DISTI #
KGM31ACG1E822JU
|
TME | Capacitor: ceramic, MLCC, 8.2nF, 25V, C0G (NP0), ±5%, SMD, 1206 Min Qty: 2000 | 0 |
|
$0.0478 | RFQ |
CAD Models for KGM31ACG1E822JU by Kyocera AVX Components
Part Data Attributes for KGM31ACG1E822JU by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Capacitance
|
0.0082 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.8 mm
|
JESD-609 Code
|
e3
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|
Alternate Parts for KGM31ACG1E822JU
This table gives cross-reference parts and alternative options found for KGM31ACG1E822JU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM31ACG1E822JU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M3253505E1Z822JVTB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0082uF, 1206, | KEMET Corporation | KGM31ACG1E822JU vs M3253505E1Z822JVTB |
M3253505E1Z822JRMB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0082uF, 1206, | KEMET Corporation | KGM31ACG1E822JU vs M3253505E1Z822JRMB |
NMC1206NPO822J25TRP | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0082uF, SURFACE MOUNT, 1206, CHIP | NIC Components Corp | KGM31ACG1E822JU vs NMC1206NPO822J25TRP |
M3253505E1Z822JDMB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0082uF, 1206, | KEMET Corporation | KGM31ACG1E822JU vs M3253505E1Z822JDMB |
NMC1206NPO822J25TRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0082uF, Surface Mount, 1206, CHIP | NIC Components Corp | KGM31ACG1E822JU vs NMC1206NPO822J25TRPLPF |
NMC1206NPO822J25TRPLP3KF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0082uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | KGM31ACG1E822JU vs NMC1206NPO822J25TRPLP3KF |
M3253505E1Z822JZMB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0082uF, 1206, | KEMET Corporation | KGM31ACG1E822JU vs M3253505E1Z822JZMB |
M3253505E1Z822JGTB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0082uF, 1206, | KEMET Corporation | KGM31ACG1E822JU vs M3253505E1Z822JGTB |
NMC1206NPO822J25TRPLP | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0082uF, SURFACE MOUNT, 1206, CHIP | NIC Components Corp | KGM31ACG1E822JU vs NMC1206NPO822J25TRPLP |
M3253505E1Z822JZTB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0082uF, 1206, | KEMET Corporation | KGM31ACG1E822JU vs M3253505E1Z822JZTB |