Part Details for KGM31ACG3A221JU by Kyocera AVX Components
Overview of KGM31ACG3A221JU by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM31ACG3A221JU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KGM31ACG3A221JU
|
Avnet Americas | Cap Ceramic 220pF 1000V C0G 5% SMD 1206 125?C T/R - Tape and Reel (Alt: KGM31ACG3A221JU) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 3000 |
|
$0.1962 | Buy Now |
DISTI #
KGM31ACG3A221JU
|
Avnet Americas | Cap Ceramic 220pF 1000V C0G 5% SMD 1206 125?C T/R - Tape and Reel (Alt: KGM31ACG3A221JU) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-KGM31ACG3A221JU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000V 220pF C0G 1206 5% RoHS: Compliant | 0 |
|
$0.1050 / $0.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1026 | Buy Now |
DISTI #
1206AA221JAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM31ACG3A221JU NEW GLOBAL PN 1KV 220pF A 581-KGM31ACG3A221JU RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 12000 In Stock |
|
$0.0690 / $0.0760 | Buy Now |
DISTI #
KGM31ACG3A221JU
|
TME | Capacitor: ceramic, MLCC, 220pF, 1kV, C0G (NP0), ±5%, SMD, 1206 Min Qty: 3000 | 0 |
|
$0.0740 | RFQ |
DISTI #
KGM31ACG3A221JU
|
Avnet Abacus | Cap Ceramic 220pF 1000V C0G 5% SMD 1206 125�C T/R (Alt: KGM31ACG3A221JU) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |