Part Details for KGM31AR51C226KU by Kyocera AVX Components
Overview of KGM31AR51C226KU by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM31AR51C226KU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-KGM31AR51C226KU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 22uF X5R 1206 10% RoHS: Compliant | 3896 |
|
$0.1890 / $0.6800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1539 | Buy Now |
DISTI #
1206YD226KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM31AR51C226KU 16V 22uF X5R 1206 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 38000 In Stock |
|
$0.1740 / $0.2460 | Buy Now |
DISTI #
KGM31AR51C226KU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 22uF X5R 1206 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1340 / $0.1420 | Buy Now |
DISTI #
KGM31AR51C226KU
|
TME | Capacitor: ceramic, MLCC, 22uF, 16V, X5R, ±10%, SMD, 1206 Min Qty: 1 | 0 |
|
$0.1120 / $0.6730 | RFQ |
DISTI #
KGM31AR51C226KU
|
Avnet Abacus | Multilayer Ceramic Capacitor, 22 uF, 16 V, � 10%, X5R, 1206 [3216 Metric] - Tape and Reel (Alt: KGM31AR51C226KU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 35000 |
|
Buy Now |
Part Details for KGM31AR51C226KU
KGM31AR51C226KU CAD Models
KGM31AR51C226KU Part Data Attributes:
|
KGM31AR51C226KU
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM31AR51C226KU
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e2 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for KGM31AR51C226KU
This table gives cross-reference parts and alternative options found for KGM31AR51C226KU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM31AR51C226KU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206X5R160-226KN6E | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | KGM31AR51C226KU vs C1206X5R160-226KN6E |
LD06YD226KAB7A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31AR51C226KU vs LD06YD226KAB7A |
1206YD226KAT9A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31AR51C226KU vs 1206YD226KAT9A |
LD06YD226KAB9A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31AR51C226KU vs LD06YD226KAB9A |
C1206X5R160-226KN6P | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | KGM31AR51C226KU vs C1206X5R160-226KN6P |
1206YD226KAT7A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31AR51C226KU vs 1206YD226KAT7A |