Part Details for KGM31AR71C106KL by Kyocera AVX Components
Overview of KGM31AR71C106KL by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM31AR71C106KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM31AR71C106KLCT-ND
|
DigiKey | CAP CER 10UF 16V X7R 1206 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6167 In Stock |
|
$0.1631 / $0.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 5000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.1154 | Buy Now |
DISTI #
1206YC106KAT4A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 10uF X7R 1206 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 8000 Container: Reel |
Americas - 280000 In Stock |
|
$0.0780 | Buy Now |
DISTI #
KGM31AR71C106KL
|
TME | Capacitor: ceramic, MLCC, 10uF, 16V, X7R, ±10%, SMD, 1206 Min Qty: 5000 | 0 |
|
$0.0720 | RFQ |