Part Details for KGM31AR71E475MU by Kyocera AVX Components
Overview of KGM31AR71E475MU by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM31AR71E475MU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12063C475MAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 4.7uF X7R 1206 20% Tol RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0780 / $0.2300 | Buy Now |
DISTI #
KGM31AR71E475MU
|
Avnet Abacus | Multilayer Ceramic Capacitor, 4.7 uF, 25 V, � 20%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KGM31AR71E475MU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |