There are no models available for this part yet.
Overview of KGM31AR72D473MU by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for KGM31AR72D473MU by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-KGM31AR72D473MUCT-ND
|
DigiKey | CAP CER 0.047UF 200V X7R 1206 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3790 In Stock |
|
$0.0547 / $0.3400 | Buy Now | |
DISTI #
KGM31AR72D473MU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.047 uF, 200 V, ? 20%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KGM31AR72D473MU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0436 | Buy Now | |
DISTI #
KGM31AR72D473MU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.047 uF, 200 V, ? 20%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KGM31AR72D473MU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
581-KGM31AR72D473MU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V .047uF X7R 1206 20% RoHS: Compliant | 0 |
|
$0.0520 / $0.0610 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0513 | Buy Now | ||
DISTI #
KGM31AR72D473MU
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.047 uF, 200 V, � 20%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KGM31AR72D473MU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for KGM31AR72D473MU by Kyocera AVX Components
Part Data Attributes for KGM31AR72D473MU by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.047 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.8 mm
|
JESD-609 Code
|
e3
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|
Alternate Parts for KGM31AR72D473MU
This table gives cross-reference parts and alternative options found for KGM31AR72D473MU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM31AR72D473MU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12062C473M4T2A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31AR72D473MU vs 12062C473M4T2A |
CMC-200/473MX1206WF | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1206, CHIP | Tecate Group | KGM31AR72D473MU vs CMC-200/473MX1206WF |
12062C473M4U2A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31AR72D473MU vs 12062C473M4U2A |
12062C473MAZ2A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31AR72D473MU vs 12062C473MAZ2A |
NMC-H1206X7R473M200TRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | KGM31AR72D473MU vs NMC-H1206X7R473M200TRPLPF |
CMC-200/473MX1206T13 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 1206, | Tecate Group | KGM31AR72D473MU vs CMC-200/473MX1206T13 |
12062C473M4T4A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31AR72D473MU vs 12062C473M4T4A |
CMC-200/473MX1206WFF | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1206, CHIP | Tecate Group | KGM31AR72D473MU vs CMC-200/473MX1206WFF |
GMC31X7R473M200NTDLF | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 1206, | Cal-Chip Electronics | KGM31AR72D473MU vs GMC31X7R473M200NTDLF |
12062C473M4Z2A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | KGM31AR72D473MU vs 12062C473M4Z2A |