Part Details for KGM31AR73N122KU by Kyocera AVX Components
Overview of KGM31AR73N122KU by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM31AR73N122KU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM31AR73N122KUCT-ND
|
DigiKey | CAP CER 1200PF 1.5KV X7R 1206 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
962 In Stock |
|
$0.1683 / $0.7900 | Buy Now |
DISTI #
KGM31AR73N122KU
|
Avnet Americas | COMMERCIAL CHIP MLC HI VOLTAGE MFG TAPE/REEL, 7 INCH PAPER TAPE - Tape and Reel (Alt: KGM31AR73N122KU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1841 | Buy Now |
DISTI #
581-KGM31AR73N122KU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1500V 1200pF X7R 120 6 10% RoHS: Compliant | 0 |
|
$0.1750 / $0.7700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1924 | Buy Now |
DISTI #
KGM31AR73N122KU
|
TME | Capacitor: ceramic, MLCC, 1.2nF, 1.5kV, X7R, ±10%, SMD, 1206 Min Qty: 2000 | 0 |
|
$0.0550 | RFQ |
Part Details for KGM31AR73N122KU
KGM31AR73N122KU CAD Models
KGM31AR73N122KU Part Data Attributes
|
KGM31AR73N122KU
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM31AR73N122KU
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1500 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for KGM31AR73N122KU
This table gives cross-reference parts and alternative options found for KGM31AR73N122KU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM31AR73N122KU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206SC122KAT4A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31AR73N122KU vs 1206SC122KAT4A |
1206SC122KAT3A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31AR73N122KU vs 1206SC122KAT3A |
1206SC122KA12A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31AR73N122KU vs 1206SC122KA12A |
CHV1206N1K5122KXTD | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | KGM31AR73N122KU vs CHV1206N1K5122KXTD |
1206SC122KAT1A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31AR73N122KU vs 1206SC122KAT1A |
1206SC122KA14A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31AR73N122KU vs 1206SC122KA14A |
1206SC122KAZ2A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | KGM31AR73N122KU vs 1206SC122KAZ2A |
1206SC122KAT2A | Capacitor, Ceramic, Chip, General Purpose, 1200pF, 1500V, ±10%, X7R, 1206 (3216 mm), 0.037"T, Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | KGM31AR73N122KU vs 1206SC122KAT2A |