Part Details for KGM31AV51A226ZU by Kyocera AVX Components
Overview of KGM31AV51A226ZU by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM31AV51A226ZU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-KGM31AV51A226ZU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 22uF Y5V 1206 +8 0-20% RoHS: Compliant | 0 |
|
$0.1970 / $0.5700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.7180 | Buy Now |
DISTI #
1206ZG226ZAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM31AV51A226ZU NW G LOB PN 10V 22uF Y5V A 581-KGM31AV51A226ZU RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 4000 In Stock |
|
$0.1970 / $0.2750 | Buy Now |
DISTI #
KGM31AV51A226ZU
|
TME | Capacitor: ceramic, MLCC, 22uF, 10V, Y5V, -20÷80%, SMD, 1206 Min Qty: 2000 | 0 |
|
$0.1400 | RFQ |
DISTI #
KGM31AV51A226ZU
|
Avnet Abacus | Multilayer Ceramic Capacitor, 22 uF, 10 V, -20%, +80%, Y5V, 1206 [3216 Metric] - Tape and Reel (Alt: KGM31AV51A226ZU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM31AV51A226ZU
KGM31AV51A226ZU CAD Models
KGM31AV51A226ZU Part Data Attributes
|
KGM31AV51A226ZU
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM31AV51A226ZU
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 22uF, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for KGM31AV51A226ZU
This table gives cross-reference parts and alternative options found for KGM31AV51A226ZU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM31AV51A226ZU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMC-010/226ZY1206WFF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 22uF, Surface Mount, 1206, CHIP | Tecate Group | KGM31AV51A226ZU vs CMC-010/226ZY1206WFF |
C1206Y5V100-226ZSNP | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 22uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | KGM31AV51A226ZU vs C1206Y5V100-226ZSNP |
C1206Y5V100-226ZPD | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 22uF, 1206, | VENKEL LTD | KGM31AV51A226ZU vs C1206Y5V100-226ZPD |
CMC-010/226ZY1206T13FF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 22uF, Surface Mount, 1206, CHIP | Tecate Group | KGM31AV51A226ZU vs CMC-010/226ZY1206T13FF |
CMC-010/226ZY1206TF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 22uF, Surface Mount, 1206, | Tecate Group | KGM31AV51A226ZU vs CMC-010/226ZY1206TF |
100R18Y226ZT4T | Ceramic Capacitor, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 22uF, 1206, | Johanson Dielectrics Inc | KGM31AV51A226ZU vs 100R18Y226ZT4T |
C1206Y5V100-226ZND | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 22uF, 1206, | VENKEL LTD | KGM31AV51A226ZU vs C1206Y5V100-226ZND |
C1206Y5V100-226ZPBE | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 22uF, Surface Mount, 1206, | VENKEL LTD | KGM31AV51A226ZU vs C1206Y5V100-226ZPBE |
C1206Y5V100-226ZPBD | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 22uF, 1206, | VENKEL LTD | KGM31AV51A226ZU vs C1206Y5V100-226ZPBD |
C1206Y5V100-226ZPE | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 22uF, 1206, | VENKEL LTD | KGM31AV51A226ZU vs C1206Y5V100-226ZPE |