Part Details for KGM31BCG1E101FT by Kyocera AVX Components
Overview of KGM31BCG1E101FT by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM31BCG1E101FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM31BCG1E101FTCT-ND
|
DigiKey | CAP CER 100PF 25V C0G/NP0 1206 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3960 In Stock |
|
$0.1984 / $0.8900 | Buy Now |
DISTI #
KGM31BCG1E101FT
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 25 V, ? 1%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: KGM31BCG1E101FT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1003 | Buy Now |
DISTI #
KGM31BCG1E101FT
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 25 V, ? 1%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: KGM31BCG1E101FT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-KGM31BCG1E101FT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 100pF C0G 1206 1% RoHS: Compliant | 0 |
|
$0.2330 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1180 | Buy Now |
DISTI #
KGM31BCG1E101FT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 100 pF, 25 V, � 1%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: KGM31BCG1E101FT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM31BCG1E101FT
KGM31BCG1E101FT CAD Models
KGM31BCG1E101FT Part Data Attributes
|
KGM31BCG1E101FT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM31BCG1E101FT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for KGM31BCG1E101FT
This table gives cross-reference parts and alternative options found for KGM31BCG1E101FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM31BCG1E101FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC063A101FZB3SA1 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG1E101FT vs BC063A101FZB3SA1 |
AU063A101FA72A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1206, | Kyocera AVX Components | KGM31BCG1E101FT vs AU063A101FA72A |
BC063A101FZT3SA3 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG1E101FT vs BC063A101FZT3SA3 |
GMT31CG101F25NT-15 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206, CHIP | Cal-Chip Electronics | KGM31BCG1E101FT vs GMT31CG101F25NT-15 |
BC063A101FZB3AA2 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG1E101FT vs BC063A101FZB3AA2 |
AU063A101FAG4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1206, | Kyocera AVX Components | KGM31BCG1E101FT vs AU063A101FAG4A |
BC063A101FZT3SA1 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG1E101FT vs BC063A101FZT3SA1 |
BC063A101FZT9AA3 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG1E101FT vs BC063A101FZT9AA3 |
12063A101FAT2A | Capacitor, Ceramic, Chip, General Purpose, 100pF, 25V, ±1%, C0G/NP0, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | KGM31BCG1E101FT vs 12063A101FAT2A |
BC063A101FZB9SA3 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG1E101FT vs BC063A101FZB9SA3 |