Part Details for KGM31BCG1H182GT by Kyocera AVX Components
Overview of KGM31BCG1H182GT by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM31BCG1H182GT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM31BCG1H182GTTR-ND
|
DigiKey | CAP CER 1800PF 50V C0G/NP0 1206 Min Qty: 4000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2192 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1949 | Buy Now |
DISTI #
KGM31BCG1H182GT
|
TME | Capacitor: ceramic, MLCC, 1.8nF, 50V, C0G (NP0), ±2%, SMD, 1206 Min Qty: 4000 | 0 |
|
$0.1090 | RFQ |
DISTI #
KGM31BCG1H182GT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1800 pF, 50 V, � 2%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: KGM31BCG1H182GT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |