Part Details for KGM31BCG1H1R0BT by Kyocera AVX Components
Overview of KGM31BCG1H1R0BT by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM31BCG1H1R0BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM31BCG1H1R0BTCT-ND
|
DigiKey | CAP CER 1PF 50V C0G/NP0 1206 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3830 In Stock |
|
$0.1539 / $0.6800 | Buy Now |
DISTI #
KGM31BCG1H1R0BT
|
Avnet Americas | Cap Ceramic 1pF 50V C0G 0.1pF SMD 1206 125?C Paper T/R - Tape and Reel (Alt: KGM31BCG1H1R0BT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1259 | Buy Now |
DISTI #
581-KGM31BCG1H1R0BT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1pF C0G 1206 +/- .1pF RoHS: Compliant | 0 |
|
$0.1540 / $0.6800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1481 | Buy Now |
Part Details for KGM31BCG1H1R0BT
KGM31BCG1H1R0BT CAD Models
KGM31BCG1H1R0BT Part Data Attributes
|
KGM31BCG1H1R0BT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM31BCG1H1R0BT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for KGM31BCG1H1R0BT
This table gives cross-reference parts and alternative options found for KGM31BCG1H1R0BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM31BCG1H1R0BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL31C1R0BBCNLNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 1206, | Samsung Electro-Mechanics | KGM31BCG1H1R0BT vs CL31C1R0BBCNLNE |
LD065A1R0BAB7A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 1206, | Kyocera AVX Components | KGM31BCG1H1R0BT vs LD065A1R0BAB7A |
12065A1R0BA74A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG1H1R0BT vs 12065A1R0BA74A |
BC065A1R0BZB1AA2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG1H1R0BT vs BC065A1R0BZB1AA2 |
BC065A1R0BZJ3SA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG1H1R0BT vs BC065A1R0BZJ3SA0 |
12065A1R0KA79A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG1H1R0BT vs 12065A1R0KA79A |
LD065A1R0BAB9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG1H1R0BT vs LD065A1R0BAB9A |
12065A1R0BAT4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | KGM31BCG1H1R0BT vs 12065A1R0BAT4A |
BC065A1R0BZB3AA2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG1H1R0BT vs BC065A1R0BZB3AA2 |
CL31C1R0BBCGNNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 1206, | Samsung Electro-Mechanics | KGM31BCG1H1R0BT vs CL31C1R0BBCGNNL |