Part Details for KGM31BCG1H331KT by Kyocera AVX Components
Overview of KGM31BCG1H331KT by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM31BCG1H331KT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM31BCG1H331KTCT-ND
|
DigiKey | CAP CER 330PF 50V C0G/NP0 1206 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4000 In Stock |
|
$0.0624 / $0.3500 | Buy Now |
DISTI #
581-KGM31BCG1H331KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 330pF C0G 1206 10% RoHS: Compliant | 0 |
|
$0.0610 / $0.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0342 | Buy Now |
DISTI #
KGM31BCG1H331KT
|
TME | Capacitor: ceramic, MLCC, 330pF, 50V, C0G (NP0), ±10%, SMD, 1206 Min Qty: 4000 | 0 |
|
$0.0294 | RFQ |
DISTI #
KGM31BCG1H331KT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 330 pF, 50 V, � 10%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: KGM31BCG1H331KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM31BCG1H331KT
KGM31BCG1H331KT CAD Models
KGM31BCG1H331KT Part Data Attributes
|
KGM31BCG1H331KT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM31BCG1H331KT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e2 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for KGM31BCG1H331KT
This table gives cross-reference parts and alternative options found for KGM31BCG1H331KT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM31BCG1H331KT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KGM31BCG1H331KM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG1H331KT vs KGM31BCG1H331KM |
AP065A331KQX4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG1H331KT vs AP065A331KQX4A |
12065A331K4Z4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | KGM31BCG1H331KT vs 12065A331K4Z4A |
LD065A331KAX4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG1H331KT vs LD065A331KAX4A |
AP065A331KQU2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG1H331KT vs AP065A331KQU2A |
12065A331KA79A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG1H331KT vs 12065A331KA79A |
12065A331K4Z2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | KGM31BCG1H331KT vs 12065A331K4Z2A |
AP065A331KQX2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG1H331KT vs AP065A331KQX2A |
AP065A331KQZ4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG1H331KT vs AP065A331KQZ4A |
AP065A331KQU4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG1H331KT vs AP065A331KQU4A |