Part Details for KGM31BCG1H5R6CT by Kyocera AVX Components
Overview of KGM31BCG1H5R6CT by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM31BCG1H5R6CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM31BCG1H5R6CT-ND
|
DigiKey | CAP CER 5.6PF 50V C0G/NP0 1206 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1122 In Stock |
|
$0.0426 / $0.2900 | Buy Now |
DISTI #
KGM31BCG1H5R6CT
|
Avnet Americas | Multilayer Ceramic Capacitor, 5.6 pF, 50 V, ? 0.25pF, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: KGM31BCG1H5R6CT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0349 | Buy Now |
DISTI #
KGM31BCG1H5R6CT
|
Avnet Americas | Multilayer Ceramic Capacitor, 5.6 pF, 50 V, ? 0.25pF, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: KGM31BCG1H5R6CT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-KGM31BCG1H5R6CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 5.6pF C0G 1206 +/-.25pF RoHS: Compliant | 0 |
|
$0.0420 / $0.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0411 | Buy Now |
DISTI #
KGM31BCG1H5R6CT
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 5.6pF C0G 1206 +/-.25pF RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0410 / $0.0600 | Buy Now |
DISTI #
KGM31BCG1H5R6CT
|
TME | Capacitor: ceramic, MLCC, 5.6pF, 50V, C0G (NP0), ±0.25pF, SMD, 1206 Min Qty: 4000 | 0 |
|
$0.0547 | RFQ |
DISTI #
KGM31BCG1H5R6CT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 5.6 pF, 50 V, � 0.25pF, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: KGM31BCG1H5R6CT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM31BCG1H5R6CT
KGM31BCG1H5R6CT CAD Models
KGM31BCG1H5R6CT Part Data Attributes
|
KGM31BCG1H5R6CT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM31BCG1H5R6CT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.4643% +Tol, 4.4643% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 4.4643% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 4.4643% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for KGM31BCG1H5R6CT
This table gives cross-reference parts and alternative options found for KGM31BCG1H5R6CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM31BCG1H5R6CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC065A5R6CZB3SA2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.4643% +Tol, 4.4643% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG1H5R6CT vs BC065A5R6CZB3SA2 |
BC065A5R6CZT6SA1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.4643% +Tol, 4.4643% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG1H5R6CT vs BC065A5R6CZT6SA1 |
LD065A5R6CAX4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.46% +Tol, 4.46% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG1H5R6CT vs LD065A5R6CAX4A |
BC065A5R6CZT6AA3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.4643% +Tol, 4.4643% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG1H5R6CT vs BC065A5R6CZT6AA3 |
12065A5R6CAT9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.46% +Tol, 4.46% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG1H5R6CT vs 12065A5R6CAT9A |
BC065A5R6CZJ6SA1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.4643% +Tol, 4.4643% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG1H5R6CT vs BC065A5R6CZJ6SA1 |
12065A5R6CAT4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.46% +Tol, 4.46% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | KGM31BCG1H5R6CT vs 12065A5R6CAT4A |
BC065A5R6CZJ1SA3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.4643% +Tol, 4.4643% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG1H5R6CT vs BC065A5R6CZJ1SA3 |
BC065A5R6CZT9SA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.4643% +Tol, 4.4643% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG1H5R6CT vs BC065A5R6CZT9SA0 |
BC065A5R6CZT3SA3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.4643% +Tol, 4.4643% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG1H5R6CT vs BC065A5R6CZT3SA3 |