Part Details for KGM31BCG2A150FT by Kyocera AVX Components
Overview of KGM31BCG2A150FT by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM31BCG2A150FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM31BCG2A150FTTR-ND
|
DigiKey | CAP CER 15PF 100V C0G/NP0 1206 Min Qty: 4000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2163 | Buy Now |
DISTI #
KGM31BCG2A150FT
|
Avnet Americas | Multilayer Ceramic Capacitor, 15 pF, 100 V, ? 1%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: KGM31BCG2A150FT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1635 | Buy Now |
DISTI #
581-KGM31BCG2A150FT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 15pF C0G 1206 1 % RoHS: Compliant | 0 |
|
$0.2490 / $0.2830 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1924 | Buy Now |
DISTI #
KGM31BCG2A150FT
|
TME | Capacitor: ceramic, MLCC, 15pF, 100V, C0G (NP0), ±1%, SMD, 1206 Min Qty: 4000 | 0 |
|
$0.1360 | RFQ |
DISTI #
KGM31BCG2A150FT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 15 pF, 100 V, � 1%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: KGM31BCG2A150FT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM31BCG2A150FT
KGM31BCG2A150FT CAD Models
KGM31BCG2A150FT Part Data Attributes
|
KGM31BCG2A150FT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM31BCG2A150FT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for KGM31BCG2A150FT
This table gives cross-reference parts and alternative options found for KGM31BCG2A150FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM31BCG2A150FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12061A150FA79A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG2A150FT vs 12061A150FA79A |
LD061A150FAX2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG2A150FT vs LD061A150FAX2A |
BC061A150FZJ3SA1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG2A150FT vs BC061A150FZJ3SA1 |
BC061A150FZB9SA1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG2A150FT vs BC061A150FZB9SA1 |
AU061A150FA72A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 1206, | Kyocera AVX Components | KGM31BCG2A150FT vs AU061A150FA72A |
BC061A150FZT3SA2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG2A150FT vs BC061A150FZT3SA2 |
AU061A150FAG4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 1206, | Kyocera AVX Components | KGM31BCG2A150FT vs AU061A150FAG4A |
BC061A150FZJ3SA3 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG2A150FT vs BC061A150FZJ3SA3 |
BC061A150FZT9AA0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG2A150FT vs BC061A150FZT9AA0 |
AU061A150FAG9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 1206, | Kyocera AVX Components | KGM31BCG2A150FT vs AU061A150FAG9A |