Part Details for KGM31BCG2A330JT by Kyocera AVX Components
Overview of KGM31BCG2A330JT by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM31BCG2A330JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM31BCG2A330JTCT-ND
|
DigiKey | CAP CER 33PF 100V C0G/NP0 1206 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12641 In Stock |
|
$0.0437 / $0.2900 | Buy Now |
DISTI #
581-KGM31BCG2A330JT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 33pF C0G 1206 5% RoHS: Compliant | 0 |
|
$0.0420 / $0.2800 | Order Now |
DISTI #
V36:1790_10672063
|
Arrow Electronics | Cap Ceramic 33pF 100V C0G 5% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Date Code: 2335 | Americas - 4000 |
|
$0.0384 / $0.0589 | Buy Now |
DISTI #
V72:2272_10672063
|
Arrow Electronics | Cap Ceramic 33pF 100V C0G 5% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2034 Container: Cut Strips | Americas - 1108 |
|
$0.0595 / $0.2554 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0374 | Buy Now |
DISTI #
12061A330JAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM31BCG2A330JT 100V 33pF C0G 1206 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 8000 In Stock |
|
$0.0480 / $0.0580 | Buy Now |
DISTI #
KGM31BCG2A330JT
|
TME | Capacitor: ceramic, MLCC, 33pF, 100V, C0G (NP0), ±5%, SMD, 1206 Min Qty: 4000 | 0 |
|
$0.0316 | RFQ |
DISTI #
KGM31BCG2A330JT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 33 pF, 100 V, � 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: KGM31BCG2A330JT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM31BCG2A330JT
KGM31BCG2A330JT CAD Models
KGM31BCG2A330JT Part Data Attributes:
|
KGM31BCG2A330JT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM31BCG2A330JT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e2 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for KGM31BCG2A330JT
This table gives cross-reference parts and alternative options found for KGM31BCG2A330JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM31BCG2A330JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP061A330JQU2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG2A330JT vs AP061A330JQU2A |
12061A330J4Z2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | KGM31BCG2A330JT vs 12061A330J4Z2A |
12061A330JA79A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG2A330JT vs 12061A330JA79A |
AP061A330JQU4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG2A330JT vs AP061A330JQU4A |
AP061A330JQZ2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG2A330JT vs AP061A330JQZ2A |
KGM31BCG2A330JM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG2A330JT vs KGM31BCG2A330JM |
AP061A330JQZ4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG2A330JT vs AP061A330JQZ4A |
AP061A330JQX2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG2A330JT vs AP061A330JQX2A |
LD061A330JAB9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG2A330JT vs LD061A330JAB9A |
12061A330J4Z4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | KGM31BCG2A330JT vs 12061A330J4Z4A |