Part Details for KGM31BCG2A331KT by Kyocera AVX Components
Overview of KGM31BCG2A331KT by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM31BCG2A331KT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM31BCG2A331KTCT-ND
|
DigiKey | CAP CER 330PF 100V C0G/NP0 1206 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5160 In Stock |
|
$0.0411 / $0.2800 | Buy Now |
DISTI #
KGM31BCG2A331KT
|
Avnet Americas | Multilayer Ceramic Capacitor, 330 pF, 100 V, ± 10%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: KGM31BCG2A331KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 4000 Factory Stock |
|
$0.0393 | Buy Now |
DISTI #
KGM31BCG2A331KT
|
Avnet Americas | Multilayer Ceramic Capacitor, 330 pF, 100 V, ± 10%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: KGM31BCG2A331KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-KGM31BCG2A331KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 330pF C0G 1206 10% RoHS: Compliant | 0 |
|
$0.0410 / $0.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0374 | Buy Now |
DISTI #
12061A331KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM31BCG2A331KT NEW GLOBAL PN 100V 330pF A 581-KGM31BCG2A331KT RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0390 / $0.0440 | Buy Now |
DISTI #
KGM31BCG2A331KT
|
TME | Capacitor: ceramic, MLCC, 330pF, 100V, C0G (NP0), ±10%, SMD, 1206 Min Qty: 4000 | 0 |
|
$0.0324 | RFQ |
DISTI #
KGM31BCG2A331KT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 330 pF, 100 V, � 10%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: KGM31BCG2A331KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM31BCG2A331KT
KGM31BCG2A331KT CAD Models
KGM31BCG2A331KT Part Data Attributes
|
KGM31BCG2A331KT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM31BCG2A331KT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for KGM31BCG2A331KT
This table gives cross-reference parts and alternative options found for KGM31BCG2A331KT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM31BCG2A331KT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL31C331KCCGNNL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 1206, | Samsung Electro-Mechanics | KGM31BCG2A331KT vs CL31C331KCCGNNL |
CL31C331KCCGLNL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 1206, | Samsung Electro-Mechanics | KGM31BCG2A331KT vs CL31C331KCCGLNL |
CL31C331KCCACNC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 1206, | Samsung Electro-Mechanics | KGM31BCG2A331KT vs CL31C331KCCACNC |
12061A331K4U4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | KGM31BCG2A331KT vs 12061A331K4U4A |
BC061A331KZB9SA3 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG2A331KT vs BC061A331KZB9SA3 |
BC061A331KZB1SA2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG2A331KT vs BC061A331KZB1SA2 |
AP061A331KQT2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG2A331KT vs AP061A331KQT2A |
CL31C331KCCGLNB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 1206, | Samsung Electro-Mechanics | KGM31BCG2A331KT vs CL31C331KCCGLNB |
BC061A331KZB3SA3 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG2A331KT vs BC061A331KZB3SA3 |
BC061A331KZJ9SA0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG2A331KT vs BC061A331KZJ9SA0 |