Part Details for KGM31BCG2D8R2DT by Kyocera AVX Components
Overview of KGM31BCG2D8R2DT by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM31BCG2D8R2DT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM31BCG2D8R2DTCT-ND
|
DigiKey | CAP CER 8.2PF 200V C0G/NP0 1206 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7671 In Stock |
|
$0.0696 / $0.3900 | Buy Now |
DISTI #
581-KGM31BCG2D8R2DT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 8.2pF C0G 1206 +/-.5pF RoHS: Compliant | 0 |
|
$0.0680 / $0.0810 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0667 | Buy Now |
Part Details for KGM31BCG2D8R2DT
KGM31BCG2D8R2DT CAD Models
KGM31BCG2D8R2DT Part Data Attributes
|
KGM31BCG2D8R2DT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM31BCG2D8R2DT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.0976% +Tol, 6.0976% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e2 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.0976% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 6.0976% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for KGM31BCG2D8R2DT
This table gives cross-reference parts and alternative options found for KGM31BCG2D8R2DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM31BCG2D8R2DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD062A8R2DAB9A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.1% +Tol, 6.1% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG2D8R2DT vs LD062A8R2DAB9A |
LD062A8R2DAX2A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.1% +Tol, 6.1% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG2D8R2DT vs LD062A8R2DAX2A |
LD062A8R2DAX4A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.1% +Tol, 6.1% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG2D8R2DT vs LD062A8R2DAX4A |
12062A8R2DA79A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.1% +Tol, 6.1% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG2D8R2DT vs 12062A8R2DA79A |
12062A8R2DAT7A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.1% +Tol, 6.1% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG2D8R2DT vs 12062A8R2DAT7A |
12062A8R2DAT9A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.1% +Tol, 6.1% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG2D8R2DT vs 12062A8R2DAT9A |