Part Details for KGM31BR71A104JT by Kyocera AVX Components
Overview of KGM31BR71A104JT by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM31BR71A104JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM31BR71A104JTTR-ND
|
DigiKey | CAP CER 0.1UF 10V X7R 1206 Min Qty: 4000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0667 | Buy Now |
DISTI #
KGM31BR71A104JT
|
Avnet Americas | Cap Ceramic 0.1uF 10V X7R 5% SMD 1206 125°C Paper T/R - Tape and Reel (Alt: KGM31BR71A104JT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 8000 Factory Stock |
|
$0.0382 | Buy Now |
DISTI #
581-KGM31BR71A104JT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V .1uF X7R 1206 5% RoHS: Compliant | 0 |
|
$0.0460 / $0.0540 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0449 | Buy Now |
Part Details for KGM31BR71A104JT
KGM31BR71A104JT CAD Models
KGM31BR71A104JT Part Data Attributes
|
KGM31BR71A104JT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM31BR71A104JT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for KGM31BR71A104JT
This table gives cross-reference parts and alternative options found for KGM31BR71A104JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM31BR71A104JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC06ZC104JZT6AA1 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BR71A104JT vs BC06ZC104JZT6AA1 |
BC06ZC104JZB6AA2 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BR71A104JT vs BC06ZC104JZB6AA2 |
BC06ZC104JZB9AA3 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BR71A104JT vs BC06ZC104JZB9AA3 |
BC06ZC104JZJ6SA2 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BR71A104JT vs BC06ZC104JZJ6SA2 |
1206B104J100NT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | PILKOR Electronics Co Ltd | KGM31BR71A104JT vs 1206B104J100NT |
CL31B104JPNS | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | Samsung Electro-Mechanics | KGM31BR71A104JT vs CL31B104JPNS |
AU06ZC104JAG4A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | Kyocera AVX Components | KGM31BR71A104JT vs AU06ZC104JAG4A |
1206ZC104JA77A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BR71A104JT vs 1206ZC104JA77A |
CC1206JPX7R6BB104 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | YAGEO Corporation | KGM31BR71A104JT vs CC1206JPX7R6BB104 |
BC06ZC104JZT1SA0 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BR71A104JT vs BC06ZC104JZT1SA0 |