Part Details for KGM31BR71A104KT by Kyocera AVX Components
Overview of KGM31BR71A104KT by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM31BR71A104KT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM31BR71A104KTCT-ND
|
DigiKey | CAP CER 0.1UF 10V X7R 1206 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3825 In Stock |
|
$0.0439 / $0.2900 | Buy Now |
Part Details for KGM31BR71A104KT
KGM31BR71A104KT CAD Models
KGM31BR71A104KT Part Data Attributes
|
KGM31BR71A104KT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM31BR71A104KT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for KGM31BR71A104KT
This table gives cross-reference parts and alternative options found for KGM31BR71A104KT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM31BR71A104KT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL31B104KPNF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | Samsung Electro-Mechanics | KGM31BR71A104KT vs CL31B104KPNF |
CL31B104KPNB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | Samsung Electro-Mechanics | KGM31BR71A104KT vs CL31B104KPNB |
BC06ZC104KZJ9AA3 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BR71A104KT vs BC06ZC104KZJ9AA3 |
BC06ZC104KZB6AA0 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BR71A104KT vs BC06ZC104KZB6AA0 |
1206B104K100PT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | PILKOR Electronics Co Ltd | KGM31BR71A104KT vs 1206B104K100PT |
BC06ZC104KZT1AA2 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BR71A104KT vs BC06ZC104KZT1AA2 |
BC06ZC104KZJ1AA0 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BR71A104KT vs BC06ZC104KZJ1AA0 |
BC06ZC104KZB6SA0 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BR71A104KT vs BC06ZC104KZB6SA0 |
CL31B104KPND | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | Samsung Electro-Mechanics | KGM31BR71A104KT vs CL31B104KPND |
BC06ZC104KZJ1SA0 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BR71A104KT vs BC06ZC104KZJ1SA0 |